D75X High Precision TXCOs

Connor-Winfield's 5 mm x 7 mm surface mount TCXOs with Tri-State LVCMOS output

Image of Connor Winfield's D75X High Precision TXCOsConnor-Winfield's D75x series is comprised of 5 mm x 7 mm surface mount TCXOs. Through the use of analog temperature compensation, TCXOs in the D75x series are capable of holding sub 1 ppm stabilities over the 0°C to 70°C operating temperature range. These TCXOs are ideal for use in GPS receivers, instrumentation, Femtocell, FTTH, and FTTC applications requiring tight stability.

Features
  • 3.3 V operation
  • Frequency stability:
    • D75A: ±0.28 ppm
    • D75F: ±0.50 ppm
    • D75J: ±1.0 ppm
    • D75AS: ±0.25 ppm
  • D75A, D75F, D75J, LVCMOS output
  • D75AS Clipped Sinewave output
  • Temperature range: 0° to 70°C
  • Low jitter less than 1 pS RMS
  • 5 mm x 7 mm surface mount package
  • RoHS-compliant/lead free

D75X

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
XTAL OSC TCXO 10.0000MHZ LVCMOSD75A-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOS0 - Immediate$126.29Vis detaljer
XTAL OSC TCXO 12.8000MHZ LVCMOSD75A-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOS3199 - Immediate$126.29Vis detaljer
XTAL OSC TCXO 19.2000MHZ LVCMOSD75A-019.2MXTAL OSC TCXO 19.2000MHZ LVCMOS8 - Immediate$126.29Vis detaljer
XTAL OSC TCXO 20.0000MHZ LVCMOSD75A-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOS111 - Immediate$126.29Vis detaljer
XTAL OSC TCXO 20.0000MHZ SNWVD75AS-020.0MXTAL OSC TCXO 20.0000MHZ SNWV203 - Immediate$132.20Vis detaljer
XTAL OSC TCXO 25.0000MHZ LVCMOSTJ5E-025.0MXTAL OSC TCXO 25.0000MHZ LVCMOS325 - Immediate$122.88Vis detaljer
XTAL OSC TCXO 27.0000MHZ LVCMOSTJ5E-027.0MXTAL OSC TCXO 27.0000MHZ LVCMOS1098 - Immediate$122.88Vis detaljer
XTAL OSC TCXO 38.8800MHZ LVCMOSTJ5F-038.88MXTAL OSC TCXO 38.8800MHZ LVCMOS0 - Immediate$96.77Vis detaljer
XTAL OSC TCXO 50.0000MHZ LVCMOSTJ5F-050.0MXTAL OSC TCXO 50.0000MHZ LVCMOS1444 - Immediate$96.77Vis detaljer
Published: 2010-04-27