Fiber-Optic LC Connectors
Conec expands its IP67-rated series with robust, fiber-optic LC connectors
Conec, a manufacturer of high-quality connectors, has advanced its water-resistant series of connectors to include fiber-optic duplex LC connectors. The IP67-rated connectors allow designers to incorporate these data ports in harsh environments. Ideal for communications, such as fiber to the antenna (FTTA), security, and surveillance equipment applications, the connectors provide increased protection from contamination and moisture in addition to mechanical stability, temperature resistance, and vibration immunity.
The IP67-rated LC product family features a 1/6th turn bayonet coupling for fast and secure mate/unmate, even with gloved hands. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, Conec offers these connectors in two different housing materials: black plastic and nickel-plated, zinc die-cast. All connectors are duplex LC type, in single-mode, multi-mode (OM1 and OM3), and APC types.
Fiber-Optic LC Plug Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 17-300420 | CONN FIBER LC PLUG DUPLX | 41 - Immediate | $361.89 | Vis detaljer |
![]() | ![]() | 17-300410 | CONN FIBER LC PLUG DUPLX | 170 - Immediate | $344.96 | Vis detaljer |
![]() | ![]() | 17-300210 | CONN FIBER LC PLUG DUPLX | 22 - Immediate | $238.95 | Vis detaljer |
![]() | ![]() | 17-300200 | CONN FIBER LC PLUG DUPLX | 0 - Immediate | $265.20 | Vis detaljer |
![]() | ![]() | 17-300090 | CONN FIBER LC PLUG DUPLX | 0 - Immediate | $318.08 | Vis detaljer |
![]() | ![]() | 17-300040 | CONN FIBER LC PLUG DUPLX | 38 - Immediate | $216.89 | Vis detaljer |
![]() | ![]() | 17-300080 | CONN FIBER LC PLUG DUPLX | 19 - Immediate | $315.92 | Vis detaljer |
![]() | ![]() | 17-300030 | CONN FIBER LC PLUG DUPLX | 151 - Immediate | $202.88 | Vis detaljer |
Fiber-Optic LC Couplers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 17-300710 | CONN COUPLER RCPT LC-LC DUPLEX | 1 - Immediate | $399.74 | Vis detaljer |
![]() | ![]() | 17-300700 | CONN COUPLER RCPT LC-LC DUPLEX | 49 - Immediate | $424.08 | Vis detaljer |
![]() | ![]() | 17-300680 | CONN COUPLER RCPT LC-LC DUPLEX | 74 - Immediate | $297.92 | Vis detaljer |
![]() | ![]() | 17-300670 | CONN COUPLER RCPT LC-LC DUPLEX | 0 - Immediate | $322.96 | Vis detaljer |
![]() | ![]() | 17-300390 | CONN COUPLER RCPT LC-LC DUPLEX | 210 - Immediate | $324.16 | Vis detaljer |
![]() | ![]() | 17-300380 | CONN COUPLER RCPT LC-LC DUPLEX | 54 - Immediate | $347.24 | Vis detaljer |
![]() | ![]() | 17-300070 | CONN COUPLER RCPT LC-LC DUPLEX | 183 - Immediate | $257.72 | Vis detaljer |
![]() | ![]() | 17-300060 | CONN COUPLER RCPT LC-LC DUPLEX | 0 - Immediate | $232.85 | Vis detaljer |
![]() | ![]() | 17-300020 | CONN COUPLER RCPT LC-LC DUPLEX | 8 - Immediate | $141.13 | Vis detaljer |
![]() | ![]() | 17-300010 | CONN COUPLER RCPT LC-LC DUPLEX | 105 - Immediate | $152.92 | Vis detaljer |
![]() | ![]() | 17-300240 | CONN COUPLER RCPT LC-LC DUPLEX | 118 - Immediate | $148.42 | Vis detaljer |
![]() | ![]() | 17-300230 | CONN COUPLER RCPT LC-LC DUPLEX | 0 - Immediate | $185.38 | Vis detaljer |
Fiber-Optic LC Cable Plug Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 17-300190-02 | FIBER OPTIC CBL LC-LC DUPLEX 2M | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 17-300190-10 | FIBER OPTIC CBL LC-LC DUPLEX 10M | 0 - Immediate | See Page for Pricing | Vis detaljer |