SiC Schottky Barrier Diodes
Comchip's SiC series diodes are ideal for applications in automotive electronics, power supplies, solar inverters, grid networks, and public transport industries
The Silicon Carbide (SiC) series is part of Comchip's expansion of higher-powered device offerings. SiC diodes perform well under high-temperature conditions and have an ultra-low reverse current (IR) for increased efficiency. These characteristics work together to reduce power consumption. SiC diodes are ideal for applications in automotive electronics (EV/HEV/FCEV), power supplies (PFC), solar inverters, grid networks, and public transport industries.
- High switching speed possible
- Short recovery time
- Positive temperature coefficient on VF
- High frequency and temperature operation
- Temperature independent switching behavior
- Available in several packages: TO-220AC, ITO-220AC, TO-252 (DPAK), TO-247, and TO-263 (D2PAK)
- Motor drives
- CCM power factor correction
- Switching power supplies
- Uninterruptable power supplies
- Power regulators for solar power
SiC Schottky Barrier Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDBD2SC21200-G | DIODE SIL CARB 1200V 6.2A TO263 | 381 - Immediate | $27.56 | Vis detaljer |
![]() | ![]() | CDBDSC10650-G | DIODE SIL CARBIDE 650V 10A DPAK | 355 - Immediate | $38.01 | Vis detaljer |
![]() | ![]() | CDBDSC51200-G | DIODE SIL CARBIDE 1.2KV 18A DPAK | 411 - Immediate | $53.33 | Vis detaljer |
![]() | ![]() | CDBDSC5650-G | DIODE SIL CARB 650V 21.5A DPAK | 2424 - Immediate | $21.99 | Vis detaljer |
![]() | ![]() | CDBDSC8650-G | DIODE SIL CARB 650V 25.5A DPAK | 342 - Immediate | $30.45 | Vis detaljer |
![]() | ![]() | CDBJFSC101200-G | DIODE SIL CARB 1200V 10A TO220F | 3 - Immediate | $50.25 | Vis detaljer |
![]() | ![]() | CDBJFSC10650-G | DIODE SIL CARB 650V 10A TO220F | 0 - Immediate | $24.07 | Vis detaljer |
![]() | ![]() | CDBJFSC3650-G | DIODE SIL CARBIDE 650V 3A TO220F | 471 - Immediate | $17.76 | Vis detaljer |
![]() | ![]() | CDBJFSC5650-G | DIODE SIL CARBIDE 650V 5A TO220F | 226 - Immediate | $26.02 | Vis detaljer |
![]() | ![]() | CDBJFSC8650-G | DIODE SIL CARBIDE 650V 8A TO220F | 479 - Immediate | $32.11 | Vis detaljer |
![]() | ![]() | CDBJSC10650-G | DIODE SIL CARB 650V 10A TO220F | 472 - Immediate | $34.87 | Vis detaljer |
![]() | ![]() | CDBJSC3650-G | DIODE SIL CARBIDE 650V 3A TO220F | 300 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | CDBJSC5650-G | DIODE SIL CARBIDE 650V 5A TO220F | 453 - Immediate | $24.55 | Vis detaljer |
![]() | ![]() | CDBGBSC101200-G | DIODE ARRAY SIC 1200V 18A TO-247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CDBGBSC20650-G | DIODE ARRAY SIC 650V 33A TO-247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CDBJSC101200-G | DIODE SIL CARB 1200V 10A TO220 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CDBJSC101700-G | DIODE SIL CARB 1700V 35A TO220 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CDBJSC51200-G | DIODE SIL CARBIDE 1200V 5A TO220 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CDBJSC8650-G | DIODE SIL CARB 650V 8A TO220-2 | 0 - Immediate | $16.40 | Vis detaljer |