CDBZ5T30100 Schottky Barrier Rectifier

Comchip's CDBZ5T30100 is a 30 A, 100 V, RoHS-compliant, Halogen-free Schottky barrier rectifier

Image of Comchip Technology's CDBZ5T30100 Schottky Barrier RectifierComchip’s Schottky rectifier, CDBZ5T30100-HF, has a forward current of 30 A and reverse voltage of 100 V. The surface-mount SMC/Z5-T package is leadless, low profile, and ideal for high-speed surface-mount process. The CDBZ5T30100-HF features low power loss and high efficiency, with peak forward surge current of 350 A. The part is REACH and RoHS compliant and, halogen-free, and lead-free. CDBZ5T30100-HF has a dimension of 8.0 x 5.0 x 1.2 mm and contains a 30 A, 100 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to 150°C. The SMC/Z5-T package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits
  • Designed for high-speed SMT
  • Flat chip deisgn
  • Low-profile/leadless package
  • Low power loss/high efficiency
  • Low forward voltage
  • High current capability
  • High thermal-performance package
Applications
  • Switch-mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

CDBZ5T30100 Schottky Barrier Rectifier

BilledeManufacturer Part NumberBeskrivelseStrøm - Gennemsnit ensrettet (Io)Spænding - Fremløb (Vf) (maks.) @ IfTilgængeligt antal Pris
DIODE SCHOTTKY 100V 30A SMCCDBZ5T30100-HFDIODE SCHOTTKY 100V 30A SMC30A850 mV @ 30 A662 - Immediate$19.87Vis detaljer
Published: 2013-11-05