ACDBCT3 Series Schottky Diode

Comchip offers their ACDBCT3 series, low-profile, 3 A, 20 V - 100 V Schottky diode

Image of Comchip's ACDBCT3 Series Schottky DiodeComchip’s ACDBCT3 series Schottky diode has a forward current of 3.0 A and reverse voltage range of 20 V to 100 V. The surface mount DO-214AB / SMC package is lead-less and low profile, with large terminations ideal for high speed surface mount process. It is 58% thinner than a standard DO-214AB/SMC package. The ACDBCT3 series features low power loss and high efficiency and is capable of handling high currents. The parts are REACH and RoHS compliant, halogen-free, and lead-free.

Inside the DO-214AB / SMC package (8.0+/-0.1 x 5.0+/-0.1 x 1.2+/-0.15 mm) is a 3 A Schottky chip with low forward voltage making it more efficient than standard 3 A Schottky diodes. The parts pass stress tests for automotive grade discrete semiconductors and are AEC-Q101 qualified.

The DO-214AB/SMC package meets UL 94V-0 flammability classification.

The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High temperature soldering guaranteed: 250°C / 10 seconds.

Features and Benefits
  • Designed for high speed SMT
  • Flat chip design
  • Low profile / leadless package
  • Low forward voltage
  • Low power loss / high efficiency
  • High current capability
  • AEC-Q101 qualified

Applications
  • Automotive electronics
  • LED lighting
  • AC/DC power supplies
  • DC/DC converters

ACDBCT3 Series Schottky Diode

BilledeManufacturer Part NumberBeskrivelseSpænding - Fremløb (Vf) (maks.) @ IfTilgængeligt antal Pris
DIODE SCHOTTKY 40V 3A 3220ACDBCT340-HFDIODE SCHOTTKY 40V 3A 3220500 mV @ 3 A0 - ImmediateSee Page for PricingVis detaljer
DIODE SCHOTTKY 60V 3A 3220ACDBCT360-HFDIODE SCHOTTKY 60V 3A 3220700 mV @ 3 A1492 - ImmediateSee Page for PricingVis detaljer
DIODE SCHOTTKY 100V 3A 3220ACDBCT3100-HFDIODE SCHOTTKY 100V 3A 3220850 mV @ 3 A2475 - ImmediateSee Page for PricingVis detaljer
Published: 2015-02-04