CMX90B701 Low-Current, Low Noise Gain Block
CML Micro's low-current gain block provides optimum gain, linearity, and noise together with low DC power consumption
The CMX90B701 from CML Micro is a low-current 50 Ω gain block suitable for a wide variety of wireless applications covering 17 GHz to 23 GHz. This gain block is highly integrated to minimize external component count and board area. RF ports are matched on-chip to 50 Ω with an output DC-blocking capacitor. An active bias circuit helps maintain performance over a wide temperature range and supply voltage of 3 V to 5 V. The device is an easy-to-use gain block with a fast enable circuit and dual-bias mode for system optimization, with a selecting bias of 10 mA or 15 mA. The CMX90B701 is fabricated using a GaAs pHEMT process to provide optimum gain, linearity, and noise together with low DC power consumption. A footprint-compatible variant, CMX90B702, is available for applications covering 23 GHz to 29.5 GHz.
- Frequency range: 17 GHz to 23 GHz
- Small signal gain: 17 dB
- Single positive DC supply: 3 V to 5 V
- Low power consumption: 40 mW
- Output P1dB: +7.5 dBm at 20 GHz
- Output IP3: +17.5 dBm at 20 GHz
- Noise figure: 4 dB
- Dual-bias mode (low/high setting)
- +105°C operating temperature
- Satcom (K and Ka-band)
- VSAT stations
- Microwave backhauls
- Fixed wireless access (FWA)
- Low-current microwave amplifiers
CMX90B701 Low-Current, Low Noise Gain Block
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMX90B701QF-R705 | LOW CURRENT, LOW NOISE, 17GHZ-23 | 86 - Immediate | $109.89 | Vis detaljer |
![]() | ![]() | CMX90B701QF-R710 | LOW CURRENT, LOW NOISE, 17GHZ-23 | 0 - Immediate | $52.40 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV90B701 | EVAL BOARD FOR CMX90B701 | 9 - Immediate | $1,848.88 | Vis detaljer |