CMX901/CMX902 Broadband RF Power Amps

CML Micro’s power amps are ideal for applications such as data modules and handheld radio terminals

Image of CML Micro’s CMX901/CMX902 Broadband RF Power AmpsCML Micro’s CMX901 and CMX902 are three-stage, high-gain, high-efficiency RF power amps. The devices are ideal for VHF and UHF frequency bands up to 950 MHz (CMX901) and up to 700 MHz (CMX902). The first and second stages of the amps operate in a Class A and Class AB mode respectively, and the third stage operates in a Class C mode for maximum efficiency. The CMX902 device delivers 20% more output power than the CMX901.

External components are required to match the devices' input and output ports to 50 Ω. The power amps are available in a small footprint 5 mm x 5 mm, low thermal resistance 28-pin WQFN package making them ideal for small form factor applications such as data modules and handheld radio terminals. Consider using CMX902 if higher output power is required.

Features
  • Wide operating frequency ranges: 130 MHz to 950 MHz and 130 MHz to 700 MHz
  • Typical output power:
    • 2.5 W operates at 160 MHz and 2.8 W operates at 160 MHz
    • 1.8 W operates at 435 MHz and 1.75 W operates at 435 MHz
    • 1.5 W operates at 915 MHz
  • High power gain: 40 dB and 39 dB
  • High power added efficiency up to 60% at VHF
  • Single polarity supply voltage: 2.5 V to 6 V
  • Small 28-pin WQFN package
Applications
  • Wireless data communications:
    • FSK, FFSK/MSK, GFSK/GMSK, and multi-level FSK
  • Analog FM handheld radio terminals
  • Marine AIS Class B and Marine AIS-SART
  • 915 MHz ISM amp (CMX901)
  • Automatic meter reading (AMR)
  • Wireless sensor networks:
    • Mesh/ad hoc systems
  • Remote controls and sensing systems
  • Commercial and consumer communications

CMX901/CMX902 Power Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC AMP GPS 130MHZ-700MHZ 28WQFNCMX902QT8IC AMP GPS 130MHZ-700MHZ 28WQFN0 - ImmediateSee Page for PricingVis detaljer
IC AMP GPS 130MHZ-950MHZ 28WQFNCMX901QT8IC AMP GPS 130MHZ-950MHZ 28WQFN0 - ImmediateSee Page for PricingVis detaljer
IC AMP GPS 130MHZ-950MHZ 28WQFNCMX901QT8-TR1KIC AMP GPS 130MHZ-950MHZ 28WQFN0 - ImmediateSee Page for PricingVis detaljer
IC AMP GPS 130MHZ-700MHZ 28WQFNCMX902QT8-TR1KIC AMP GPS 130MHZ-700MHZ 28WQFN0 - ImmediateSee Page for PricingVis detaljer

Evaluation Kits

BilledeManufacturer Part NumberBeskrivelseIndholdAntennetypeTilgængeligt antal PrisVis detaljer
CMX901 EVALUATION KIT 150-170MHZEV9011-160CMX901 EVALUATION KIT 150-170MHZKort-3 - Immediate$709.55Vis detaljer
CMX901 EVALUATION KIT 400-470MHZEV9011-435CMX901 EVALUATION KIT 400-470MHZKort-0 - ImmediateSee Page for PricingVis detaljer
CMX902 EVALUATION KIT 400-470MHZEV9021-435CMX902 EVALUATION KIT 400-470MHZKort-0 - ImmediateSee Page for PricingVis detaljer
CMX901 EVALUATION KIT 900-930MHZEV9011-915CMX901 EVALUATION KIT 900-930MHZKort-5 - Immediate$709.55Vis detaljer
CMX902 EVALUATION KIT 150-170MHZEV9021-160CMX902 EVALUATION KIT 150-170MHZKort-3 - Immediate$709.55Vis detaljer
Published: 2019-04-19