ZMT Series Sealed Subminiature Snap Switches
C&K's ZMT series is perfect for PCB detection switches, communication devices, and various types of testing equipment
C&K's ZMT series sealed subminiature snap switches are an excellent solution for module mechanisms in automotive and medical applications. With their compact size, they are ideal when space is limited. They also have low or high current from 0.1 A to 5 A.
ZMT series sealed snap-acting switches are often used in automotive interior applications where detect mechanisms are required through a snap-acting switch. The ZMT series is perfect for PCB detection switches, communication devices, and various types of testing equipment. Featuring a compact size and IP67 sealed, the ZMT sealed series give applications a long electrical and mechanical life, ensuring they stand up to repeated use.
- Dust-tight protection
- Momentary snap-acting actuation
- UL, ENEC approved
- SPDT
- RoHS compatible and compliant
- PCB detection switches
- Consumer electronics
- Automotive
- Home appliances
- Medical devices
ZMT Series Sealed Subminiature Snap Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZMT01ACFP00PCE | SWITCH SNAP ACT SPDT 0.1A 125V | 140 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | ZMT03ACJS05KCE22 | SWITCH SNAP ACTION SPDT 3A 125V | 493 - Immediate | $35.75 | Vis detaljer |
![]() | ![]() | ZMT05ACJP00SCE | SWITCH SNAP ACTION SPDT 5A 125V | 146 - Immediate | $12.73 | Vis detaljer |
![]() | ![]() | ZMT05ACJS06JCE20 | SWITCH SNAP ACTION SPDT 5A 125V | 82 - Immediate | $35.75 | Vis detaljer |
![]() | ![]() | ZMT03ACJS05LCE | SWITCH SNAP ACTION SPDT 3A 125V | 107 - Immediate | $13.18 | Vis detaljer |
![]() | ![]() | ZMT03ACJL03RCE | SWITCH SNAP ACTION SPDT 3A 125V | 0 - Immediate | $22.12 | Vis detaljer |
![]() | ![]() | ZMT03ACJS02JCE22 | SWITCH SNAP ACTION SPDT 3A 125V | 0 - Immediate | $35.75 | Vis detaljer |
![]() | ![]() | ZMT03ACJP00SCE | SWITCH SNAP ACTION SPDT 3A 125V | 90 - Immediate | $12.73 | Vis detaljer |
![]() | ![]() | ZMTG03CJS02WCE24 | SWITCH SNAP ACTION SPDT 3A 125V | 0 - Immediate | $36.91 | Vis detaljer |
![]() | ![]() | ZMTG03CJP00PCE | SWITCH SNAP ACTION SPDT 3A 125V | 155 - Immediate | $22.51 | Vis detaljer |