C&K Sealed Switches
C&K Components offers more than 55,000 unique part numbers that are built, priced and delivered as standard catalog items.
Key features and benefits to C&K's sealed switches:
- Ratings from IP54 to IP68
 - Variety of boot accessories
 - Ingress protection or "IP" sealed switches. The first characteristic numeral indicates degree of protection against solid foreign objects. The second characteristic numeral indicates the degree of protection against water.
 
View our training modules on sealed switches to learn more: Part 1, Part 2, Part 3 and Part 4.
View Ingress Protection Chart (IP ratings explained).
	- IP54
 - IP57
 - IP65
 - IP67
 - IP68
 
						GT Series - Ultraminiature Toggle Switches
Features
- Sealed against solder and cleaning process contaminants
 - Ultraminiature size, smallest footprint available
 - Thru-hole and surface mount models
 - High temperature materials (UL 94V-0)
 
Typical Applications
- Hand-held telecommunications
 - Small instrumentation
 
ZMS Series - Subminiature Snap-acting Switches
Features
- Reliable snap-acting mechanism
 - Long electrical and mechanical life
 - Compact size—Ideal when space is limited
 - Various PCB terminals and actuators
 
Typical Applications
- PCB detection switch
 - Communication devices
 - Testing equipment
 - Security/Alarm systems
 - Consumer electronics