PNP Series Sealed Pushbutton Switches
C&K features their PNP series sealed pushbutton switches designed to endure harsh environments
C&K’s PNP series sealed pushbutton switches are IP68 sealed to endure harsh environments, come in multiple housing styles, and feature an extended operating life of 1,000,000 cycles. The PNP series combines the same rugged switch performance and 5 A power capabilities of C&K’s NP series switches with the lower cost of its AP series and features a thermoplastic housing design.
Applications include automotive and transportation, industrial control, test equipment, and automation. This extremely durable switch powers control grips, joysticks, off-road panels, hydraulics, power control panels, heavy equipment, industrial instruments, lifts, conveyor controls, and other applications.
| Features | ||
|
|
PNP Series Sealed Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNP8E2D2Y03QE | SWITCH PUSHBUTTON SPST-NO 5A 32V | 723 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | PNP8S2D2Y03QE | SWITCH PUSHBUTTON SPST-NO 5A 32V | 121 - Immediate | $121.47 | Vis detaljer |
![]() | ![]() | PNP8S3D2Y03QE | SWITCH PUSHBUTTON SPST-NO 5A 32V | 120 - Immediate | $121.47 | Vis detaljer |
![]() | ![]() | PNP8S2T2Y03QE | SWITCH PUSHBUTTON SPST-NO 5A 32V | 204 - Immediate | $126.36 | Vis detaljer |
![]() | ![]() | PNP8N0T2Y03QE | 8N, STD THREAD, SPST NO, SOLDER | 137 - Immediate | $111.01 | Vis detaljer |
![]() | ![]() | PNP8E3D2W03QE | SWITCH PUSHBUTTON SPST-NC 5A 32V | 115 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | PNP8N0D2Y03QE | 8N, DOME BEZEL, SPST NO, SOLDER | 159 - Immediate | $111.39 | Vis detaljer |
![]() | ![]() | PNP8S2D2W03QE | SWITCH PUSHBUTTON SPST-NC 5A 32V | 119 - Immediate | $114.63 | Vis detaljer |
![]() | ![]() | 824D02000 | STD CAP ACTUATOR - BLACK | 2000 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | PNP8S3T2W03QE | SWITCH PUSHBUTTON SPST-NC 5A 32V | 120 - Immediate | $109.49 | Vis detaljer |