PLP16 Series Panel Mount LED Sealed Pushbutton Switches
C&K’s PLP16 series switches offer flexibility on cap size, style, and color as complete product or separate components with easy installation
C&K’s PLP16 series are compact, sealed LED switches for panel mounted pushbutton with or without illumination. The PLP16 series switches have a reduced size that can handle SPDT or DPDT circuits which provide space savings to the application. These smaller switches are suitable for a wide range of control and signaling products on small machines and control panels. This series offers flexibility on cap sizes, styles, and colors as complete products or separate components with easy installation.
Key features include positive tactile feedback which meets the markets requirement on haptics and sound with a clear click sound. The PLP16 series offers a momentary or lock version with either SPDT or DPDT contact configuration. The overall size is small at 16 mm which saves space, but they can carry up to 3 A meaning users will not have to compromise on their designs.
- Illuminated and non-illuminated types
- Momentary or lock versions
- IP65 or IP40 sealed
- 1,000,000 life cycle
- Choices of colors on LED illumination
- Various actuator sizes and styles
- Withstand high shock and vibration applications
- Industrial control panels
- Off-road transportation
- Machines and equipment
- Production control indicators
PLP16 Series Panel Mount LED Sealed Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLP160005 | MOMENTARY, ROUND, IP65, ILLUMINA | 130 - Immediate | $109.76 | Vis detaljer |
![]() | ![]() | PLP160002 | LOCK, ROUND, IP65, ILLUMINATE PB | 418 - Immediate | $185.57 | Vis detaljer |
![]() | ![]() | PLP160008 | MOMENTARY, RECTANGULAR, IP65, NO | 24 - Immediate | $109.76 | Vis detaljer |