MIL-S-83731 Toggle Switches
C&K Military/Aerospace/HI-REL MIL-S-83731 toggle switches operate at both high and low temperatures
The C&K military series of toggle switches are high-quality, resilient switches qualified to the MIL-S-83731 specification. The switches are made of flame-retardant housing material with 50 μ inch selective gold contact plating and epoxy sealed terminals for process compatibility. With a long lifecycle of 10,000 cycles, military series switches successfully operate at both high and low temperatures, even in the harshest of environments.
- Qualified to MIL-S-83731 Cage code FBHV6
- 50 µ inch selective gold contact plating
- Epoxy sealed terminals for process compatibility
- Rated for logic level to 5 A resistive loads and 2 A inductive loads
- Flame retardant housing material
- RoHS compliant and compatible
MIL-S-83731 Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Kredsløb | Switch-funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M83731/9-231 | SWITCH TOGGLE SPDT 5A 115V | Panelmontering | SPDT | On-On | 0 - Immediate | $475.56 | Vis detaljer |
![]() | ![]() | M83731/10-231 | SWITCH TOGGLE DPDT 5A 115V | Panelmontering | DPDT | On-On | 0 - Immediate | $561.34 | Vis detaljer |
![]() | ![]() | M83731/10-312 | SWITCH TOGGLE DPDT 5A 115V | Panelmontering | DPDT | On-Off-Mom | 50 - Immediate | $590.70 | Vis detaljer |
![]() | ![]() | M83731/15-261 | SWITCH TOGGLE SPDT 5A 115V | Hulmontering, Retvinklet | SPDT | On-Mom | 35 - Immediate | $492.30 | Vis detaljer |
![]() | ![]() | M83731/10-232 | SWITCH TOGGLE DPDT 5A 115V | Panelmontering | DPDT | On-On | 50 - Immediate | $553.55 | Vis detaljer |
![]() | ![]() | M83731/10-211 | SWITCH TOGGLE DPDT 5A 115V | Panelmontering | DPDT | On-Off-On | 46 - Immediate | $558.49 | Vis detaljer |
![]() | ![]() | M83731/15-271 | SWITCH TOGGLE SPDT 5A 115V | Hulmontering, Retvinklet | SPDT | Mom-Off-Mom | 0 - Immediate | $493.76 | Vis detaljer |
![]() | ![]() | M83731/9-271 | SWITCH TOGGLE SPDT 5A 115V | Panelmontering | SPDT | Mom-Off-Mom | 58 - Immediate | $483.87 | Vis detaljer |
![]() | ![]() | M83731/16-231 | SWITCH TOGGLE DPDT 5A 115V | Hulmontering, Retvinklet | DPDT | On-On | 0 - Immediate | $572.38 | Vis detaljer |
![]() | ![]() | M83731/16-271 | SWITCH TOGGLE DPDT 5A 28V | Hulmontering, Retvinklet, Lodret | DPDT | Mom-Off-Mom | 50 - Immediate | $609.53 | Vis detaljer |
![]() | ![]() | M83731/9-232 | SWITCH TOGGLE SPDT 5A 115V | Panelmontering | SPDT | On-On | 47 - Immediate | $476.64 | Vis detaljer |
![]() | ![]() | M83731/9-212 | SWITCH TOGGLE SPDT 5A 115V | Panelmontering | SPDT | On-Off-On | 49 - Immediate | $478.35 | Vis detaljer |