KLS Series Illuminated Pushbutton

C&K's pushbutton switch has audible feedback and provides the status of the switches’ positioning

Image of C&K Components KLS Series Illuminated PushbuttonC&K's KLS series pushbutton switch meets market requirements on haptic and sound with clear “click” sound feedback. It provides the status of the switches’ positioning (on/off) and a clear indication of its functioning.

The KLS pushbutton is available as SPDT and DPDT configurations and with a higher rating for broader application needs. KLS also offers momentary and locking versions for easy integration into customer designs, along with a choice of five different illuminated LED color options in either of its switch positions. The KLS caps can be provided with a wide choice of standard marked or engraved logos or customized to match the customers’ specific needs.

Features
  • Bright LED colors
  • Momentary or lock version
  • Snap-action provides positive feedback
  • 1,000,000 life cycle
Applications
  • Professional audio/video systems
  • Instrumentation
  • Control panels
  • Vending machines

KLS Series Illuminated Pushbutton

BilledeManufacturer Part NumberBeskrivelseSwitch-funktionStrømklassificering (AMPS)Spændingsklassifikation - DCTilgængeligt antal PrisVis detaljer
L CONCAVE, SPDT, PCB, MOM, GREENKLS12L063AQL CONCAVE, SPDT, PCB, MOM, GREENOn-Mom500mA (DC)25 V4 - Immediate$93.64Vis detaljer
L CONCAVE, SPDT, PCB, LOCK, GREEKLS12L063EQL CONCAVE, SPDT, PCB, LOCK, GREEOn-On500mA (DC)25 V2 - Immediate$113.87Vis detaljer
CONCAVE, SPDT, PCB, MOM, RED / GKLS120001CONCAVE, SPDT, PCB, MOM, RED / GOn-Mom500mA (DC)25 V0 - ImmediateSee Page for PricingVis detaljer
FLAT, SPDT, PCB, LOCK, RED / GREKLS12F036EGFLAT, SPDT, PCB, LOCK, RED / GREOn-On100mA (DC)28 V2 - Immediate$112.03Vis detaljer
FLAT, DPDT, PCB, MOM, RED / GREEKLS220002FLAT, DPDT, PCB, MOM, RED / GREEOn-Mom500mA (DC)25 V0 - ImmediateSee Page for PricingVis detaljer
CONCAVE, DPDT, PCB, LOCK, RED /KLS22C036EGCONCAVE, DPDT, PCB, LOCK, RED /On-On100mA (DC)28 V4 - Immediate$126.80Vis detaljer
Published: 2021-09-27