K12S Series Key Switch
C&K's illuminated key switch provides an excellent tactile feel for the user
The K12S high-performance SMT from C&K is an illuminated keyswitch that provides an excellent tactile feel for the user. It can be IP40 or IP67 sealed, making it ready for use in any industrial, automotive, or medical environment, and it complies with all RoHS requirements. The K12S is known for its reliability, is available in DPST or detect versions and is compatible with an SMT lead-free soldering process.
- Harsh environment applications
- IP67
- Excellent tactile feel
- Compatible with SMT lead free soldering process
- Automotive
- Motorcycles
- Off-road transportation
- Industrial electronics
K12S Series Key Switch
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K12SD L WH0 1.5 6N O LFTX | K12SD L WH0 1.5 6N O LFTX | 4349 - Immediate | $54.97 | Vis detaljer |
![]() | ![]() | K12SD S 1.5 6N O LFTX | K12SD S 1.5 6N O LFTX | 363 - Immediate | $43.49 | Vis detaljer |
![]() | ![]() | K12SB L YE0 1.5 9N O LFTX | HIGH PERFORMANCE SMT KEY SW | 7471 - Immediate | $49.33 | Vis detaljer |
![]() | ![]() | K12SB L GN0 1.5 9N O LFTX | HIGH PERFORMANCE SMT KEY SW | 5191 - Immediate | $49.33 | Vis detaljer |
![]() | ![]() | K12SB L RD0 1.5 9N O LFTX | HIGH PERFORMANCE SMT KEY SW | 3493 - Immediate 8100 - Factory Stock | $48.94 | Vis detaljer |
![]() | ![]() | K12SB L WH0 1.5 9N O LFTX | HIGH PERFORMANCE SMT KEY SW | 7596 - Immediate | $54.97 | Vis detaljer |
![]() | ![]() | K12SCD1.56/12NOOLFTX | SWITCH PUSH DPST-NO 0.1A 30V | 1611 - Immediate | $26.31 | Vis detaljer |
![]() | ![]() | K12SC S 1.5 5N O LFTX | SWITCH PUSH SPST-NO 0.1A 30V | 2892 - Immediate | $28.34 | Vis detaljer |
![]() | ![]() | K12SC L WH0 1.5 5N O LFTX | SWITCH PUSH SPST-NO 0.1A 30V | 3014 - Immediate | $40.51 | Vis detaljer |
![]() | ![]() | K12SCLOR01.56NOLFTX | SWITCH PUSH SPST-NO 0.1A 30V | 874 - Immediate | $23.14 | Vis detaljer |