APB Series Versatile and Durable Illuminated Pushbutton Switches
C&K pushbutton switches are engineered to meet the demands of various industrial and commercial environments
The C&K APB series of pushbutton switches are engineered to meet the demands of various industrial and commercial environments. These switches are known for their durability, with a mechanical life of up to 1,000,000 cycles and an electrical life of 500,000 cycles. These switches feature IP67-rated sealing, ensuring protection against dust and water, making them ideal for harsh environments. The APB series offers a variety of actuator types and illumination options, including super white and blue LEDs, providing clear visibility and reliable performance. With their robust construction and versatile design, these switches are suitable for applications ranging from industrial machinery to medical devices.
- IP67 sealing: dust-tight and waterproof
- Long lifecycle: up to 1,000,000 mechanical cycles
- Illumination options: available with super white and blue LEDs
- Versatile mounting: threaded or snap-in mounting options
- Wide operating temperature range: -40°C to +85°C
- High current rating: 125 mA (AC), 200 mA (DC)
- Multiple actuator types: round, button actuators
- Customizable symbols: laser-etched symbols available
- Robust construction: made with durable materials like polycarbonate and silicone rubber
- High dielectric strength: 1,000 VAC min.
- Low contact resistance: 50 mΩ max initial
- High insulation resistance: 1 GΩ at 500 VDC
- Quick bounce time: less than 5 ms.
- ESD protection: 20 kV min.
- RoHS compliant: environmentally friendly
- Industrial machinery
- Medical devices
- Transportation systems
- Off-road vehicles
- Gaming equipment
- Military applications
- Joystick control modules
- Harsh environment controls
- Automotive controls
- Consumer electronics
- Home automation systems
- Security systems
- Telecommunications equipment
- Aerospace controls
- Marine equipment
APB Series Versatile and Durable Illuminated Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | APB2E01TWBE001 | PUSHBUTTON SWITCHES LASER-ETCH B | 100 - Immediate | $235.53 | Vis detaljer |
![]() | ![]() | APB2E01TWBE002 | PUSHBUTTON SWITCHES LASER-ETCH B | 100 - Immediate | $236.67 | Vis detaljer |
![]() | ![]() | APB2E01TWBE005 | PUSHBUTTON SWITCHES LASER-ETCH B | 94 - Immediate | $236.67 | Vis detaljer |
![]() | ![]() | APB2E01TWBE010 | PUSHBUTTON SWITCHES LASER-ETCH B | 100 - Immediate | $235.53 | Vis detaljer |
![]() | ![]() | APB4E01TZBE002 | SWITCH PUSH SPST-NO 0.2A 24V | 0 - Immediate | $169.21 | Vis detaljer |
![]() | ![]() | APB4E01TZBE005 | SWITCH PUSH SPST-NO 0.2A 24V | 77 - Immediate | $149.31 | Vis detaljer |
![]() | ![]() | APB4E01TZBE010 | SWITCH PUSH SPST-NO 0.2A 24V | 6 - Immediate | $168.33 | Vis detaljer |
![]() | ![]() | APB4E07TZBE001 | PUSHBUTTON SWITCHES LASER-ETCH B | 80 - Immediate | $152.29 | Vis detaljer |
![]() | ![]() | APB4E07TZBE003 | PUSHBUTTON SWITCHES LASER-ETCH B | 76 - Immediate | $153.24 | Vis detaljer |
![]() | ![]() | APB4E07TZBE010 | PUSHBUTTON SWITCHES LASER-ETCH B | 80 - Immediate | $152.29 | Vis detaljer |