DH/DH22U Series Anti-Vandal Illuminated Switches
CIT'S DH/DH22U series offers a dielectric strength of 2000 Vrms contact-to-contact and 2000 Vrms contact-to-LED
CIT's DH and DH22U series anti-vandal illuminated switches are heavy duty and rugged in construction. They are available from 22 mm up to 30 mm in size with single pole, single throw switch function. This momentary vandal-proof switch has a stainless steel body with a flush, ring illuminated actuator. The LED illumination is red with 12 VDC voltage and standard, 0.100" quick connect termination. The DH22U is UL approved and 22 mm in size. The actuator is stainless steel or black anodized aluminum with a polycarbonate LED lens. The threaded body is stainless steel or black anodized aluminum with an inner switch body of polycarbonate. Terminal support is polybutylene terephthalate with silver alloy contacts and epoxy sealed brass terminals. There are one hex nut and one O-ring supplied.
- Electrical rating: 2 A at 24 VAC or 125 VAC and 1 A at 250 VAC
- Sealing: IP67
- Electrical life: 50,000 cycles with contact resistance < 50 milliohms
- Dielectric strength: 2000 VRMS contact-to-contact and 2000 VRMS contact-to-LED
- Insulation resistance: > 100 milliohms
- Actuation force: 550 ±50 gF with actuator travel of 2.5 mm ±0.3 mm
- Operating and storage temperature: -25°C to +70°C
- Parking kiosks
- Ticket dispensers
- Elevators
- Industrial equipment
- Testing equipment
- Emergency phones
- Marine and yachts
- Dishwashers
- Lighting controls
- Water heaters
- Dishwashers
- Thermostats
- Exhaust hoods
- Commercial grills
- Refrigeration
- Ranges
- Beverage dispensers
- Ovens
- HVAC
DH Series Anti-Vandal Illuminated Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DH221HLBSR6 | SWITCH PB SPST-NO/NC 2A 125V | 4 - Immediate | $158.94 | Vis detaljer |
![]() | ![]() | DH221NBSBN | SWITCH PB SPST-NO/NC 2A 125V | 31 - Immediate | $144.81 | Vis detaljer |
![]() | ![]() | DH221NBSG12 | SWITCH PB SPST-NO/NC 2A 125V | 17 - Immediate | $144.81 | Vis detaljer |
![]() | ![]() | DH221NBSG24 | SWITCH PB SPST-NO/NC 10A 125V | 8 - Immediate | $144.81 | Vis detaljer |
![]() | ![]() | DH221NBSR12 | SWITCH PB SPST-NO/NC 2A 125V | 0 - Immediate | $144.81 | Vis detaljer |
DH22U Series Anti-Vandal Illuminated Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DH22U1NASZZ | SWITCH PB SPDT 3A 125V | 377 - Immediate | $123.57 | Vis detaljer |
![]() | ![]() | DH22U1NBSG12 | SWITCH PB SPDT 3A 125V | 0 - Immediate | $127.31 | Vis detaljer |
![]() | ![]() | DH22U1NBSG24 | SWITCH PB SPDT 3A 125V | 17 - Immediate | $143.03 | Vis detaljer |
![]() | ![]() | DH22U1NBSR12 | SWITCH PB SPDT 3A 125V | 8 - Immediate | $105.94 | Vis detaljer |
![]() | ![]() | DH22U1NBSR24 | SWITCH PB SPDT 3A 125V | 17 - Immediate | $108.48 | Vis detaljer |
![]() | ![]() | DH22U2NBSBN | SWITCH PB DPDT 3A 125V | 1 - Immediate | $114.82 | Vis detaljer |