SMP and SMPM Ganged Connectors
Cinch Connectivity Solutions Johnson offers multi-port ganged solutions in SMP and SMPM families operating from DC to 40 GHz
Cinch Connectivity Solutions Johnson's SMP and SMPM ganged edge-mount connectors offer two-port and four-port solutions for edge-mount connectors, supporting SMPM up to 65 GHz and SMP up to 40 GHz. They are available in full-detent and smooth-bore PCB-mount solutions. Johnson offers SMP-ganged vertical and right-angle mount connectors along with a cabled connector to offer broad solutions for mating board-to-board, orthogonally, and at a right-angle. The four-port version can be optimized and customized to meet customers’ needs in the number of ports, board spacing, connector separation spacing, cable type or lengths, and more.
- Brass/beryllium copper
- Connectors may mate board-to-board using bullet adapters or with individual cabled connectors
- Board edge, cutout; surface-mount
- Full detent/limited detent and smooth bore
- Two-port and four-port
- Vertical-mount and right angle-mount configurations
- Networking routers and switches
- Test and measurement rack systems
- Instrumentation test fixture equipment
- Semiconductor ATE test boards
- Wireless infrastructure antenna systems
- Radar systems
SMPM Ganged Coax Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Hus, farve | Koblingscyklusser | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 125-0701-821 | SMPM MALE FULL DETENT 2-PORT PCB | Guld | 100 | Fuld koblingskraft | 9 - Immediate | $273.76 | Vis detaljer |
![]() | ![]() | 125-0701-831 | SMPM MALE FULL DETENT 4-PORT PCB | Guld | 100 | Fuld koblingskraft | 9 - Immediate | $492.74 | Vis detaljer |
![]() | ![]() | 125-2701-811 | SMPM MALE SMOOTH BORE 2-PORT PCB | Guld | 500 | Glatløbet | 5 - Immediate | $291.26 | Vis detaljer |
![]() | ![]() | 125-2701-821 | SMPM MALE SMOOTH BORE 4-PORT PCB | Guld | 500 | Glatløbet | 59 - Immediate | $492.74 | Vis detaljer |