SMK Series 2.92 mm Connectors & Adpaters
Cinch Connectivity Solutions features their SMK series 2.92 mm connectors designed for high frequency transmission applications
Cinch Connectivity Solutions' 2.92 mm connector provides an excellent solution for demanding applications requiring high frequency transmission. Although similar to the SMA interface, a smaller internal body diameter (2.92 mm) and air dielectric provide a higher cutoff frequency and other key advantages:
- Precision manufacturing allows superior electrical performance to 40 GHz
- Female contacts have a unique three-slot construction, which enhances connectivity by creating a more rugged connector while reducing the chance of intermittent connections
- Precise assembly tooling assures excellent, repeatable contact, and support bead location on cabled connectors
- Connector mating interface per MIL-STD-348
- Mating interface control provides consistent electrical performance
- The plug connector VSWR is 1.20 max to 40 GHz and a 12 inch SMK plug-to-plug cable assembly performs better than 1.35 VSWR to 40 GHz
- The field replaceable jacks are teamed with a high quality hermetic seal feed through for use in sealed circuit modules
- The 2.92 mm plug interface employs more precise dimensions than an SMA and uses a shorter snub nose male pin such that the connector bodies align before the contacts engage
Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Impedans | Kabelgruppe | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 145-0701-811 | CONN JACK 2.92MM END LAUNCH | 50Ohm | - | 661 - Immediate | $176.89 | Vis detaljer |
![]() | ![]() | 145-0701-802 | CONN 2.92MM JCK STR 50OHM EDGEMT | 50Ohm | - | 968 - Immediate | $453.25 | Vis detaljer |
![]() | ![]() | 145-0694-002 | CONN 2.92MM PLUG STR 50 OHM | 50Ohm | RG-402 (0,141" halvstift) | 0 - Immediate | $196.79 | Vis detaljer |
![]() | ![]() | 145-0693-002 | CONN 2.92MM PLUG STR 50 OHM | 50Ohm | RG-405 (0,085" halvstift) | 148 - Immediate | $188.74 | Vis detaljer |
![]() | ![]() | 145-0701-202 | CONN 2.92MM JACK STR 50OHM 40GHZ | 50Ohm | - | 47 - Immediate | $237.43 | Vis detaljer |
Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Adapterserie | Impedans | Type | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 134-1000-009 | COAX ADAPT 2.4MM TO 2.92MM | 2,4mm til 2,92mm | 50Ohm | Lige | 22 - Immediate | $1,454.08 | Vis detaljer |
![]() | ![]() | 134-1000-000 | COAX ADAPT SMP TO 2.92MM | SMP til 2,92mm | 50Ohm | Lige | 3 - Immediate | $1,448.50 | Vis detaljer |
![]() | ![]() | 134-1000-011 | COAX ADAPT 2.4MM TO 2.92MM | 2,4mm til 2,92mm | 50Ohm | Lige | 10 - Immediate | $1,454.08 | Vis detaljer |
![]() | ![]() | 134-1010-002 | COAX ADAPT SMA TO 2.92MM | SMA til 2,92mm | 50Ohm | Lige | 34 - Immediate | $1,133.02 | Vis detaljer |
![]() | ![]() | 134-1010-000 | COAX ADAPT SMA TO 2.92MM | SMA til 2,92mm | 50Ohm | Lige | 13 - Immediate | $1,133.02 | Vis detaljer |
![]() | ![]() | 134-1010-003 | COAX ADAPT SMA TO 2.92MM | SMA til 2,92mm | 50Ohm | Lige | 15 - Immediate | $1,169.92 | Vis detaljer |
![]() | ![]() | 134-1010-001 | COAX ADAPT SMA TO 2.92MM | SMA til 2,92mm | 50Ohm | Lige | 12 - Immediate | $1,133.02 | Vis detaljer |
![]() | ![]() | 134-1000-008 | COAX ADAPT 2.4MM TO 2.92MM | 2,4mm til 2,92mm | 50Ohm | Lige | 14 - Immediate | $1,454.08 | Vis detaljer |
![]() | ![]() | 145-0901-821 | COAX ADAPT 2.92MM TO 2.92MM | 2,92mm til 2,92mm | 50Ohm | Lige | 246 - Immediate | $289.80 | Vis detaljer |
![]() | ![]() | 134-1000-002 | COAX ADAPT SMP TO 2.92MM | SMP til 2,92mm | 50Ohm | Lige | 0 - Immediate | $1,448.50 | Vis detaljer |
![]() | ![]() | 134-1000-003 | COAX ADAPT SMP TO 2.92MM | SMP til 2,92mm | 50Ohm | Lige | 0 - Immediate | $1,448.50 | Vis detaljer |
![]() | ![]() | 134-1000-001 | COAX ADAPT SMP TO 2.92MM | SMP til 2,92mm | 50Ohm | Lige | 2 - Immediate | $1,448.50 | Vis detaljer |
![]() | ![]() | 134-1000-004 | COAX ADAPT SMPM TO 2.92MM | SMPM til 2,92mm | 50Ohm | Lige | 24 - Immediate | $1,667.80 | Vis detaljer |
![]() | ![]() | 134-1000-005 | COAX ADAPT SMPM TO 2.92MM | SMPM til 2,92mm | 50Ohm | Lige | 5 - Immediate | $1,667.80 | Vis detaljer |
![]() | ![]() | 134-1000-006 | COAX ADAPT SMPM TO 2.92MM | SMPM til 2,92mm | 50Ohm | Lige | 0 - Immediate | $1,667.80 | Vis detaljer |
![]() | ![]() | 134-1000-007 | COAX ADAPT SMPM TO 2.92MM | SMPM til 2,92mm | 50Ohm | Lige | 19 - Immediate | $1,667.80 | Vis detaljer |
![]() | ![]() | 134-1000-010 | COAX ADAPT 2.4MM TO 2.92MM | 2,4mm til 2,92mm | 50Ohm | Lige | 22 - Immediate | $1,454.08 | Vis detaljer |
![]() | ![]() | 145-0901-801 | COAX ADAPT 2.92MM TO 2.92MM | 2,92mm til 2,92mm | 50Ohm | Lige | 161 - Immediate | $186.21 | Vis detaljer |
![]() | ![]() | 145-0901-811 | COAX ADAPT 2.92MM TO 2.92MM | 2,92mm til 2,92mm | 50Ohm | Lige | 0 - Immediate | $298.12 | Vis detaljer |
Hermetic Seal
| Billede | Manufacturer Part Number | Beskrivelse | Tilbehørstype | Til brug med/relaterede produkter | Materiale på krop | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 142-1000-033 | CONN HERMETIC SEAL - 2.92MM PLUG | Hermetisk tætning | 2,92mm hanstik | Nikkel-kobolt | 562 - Immediate | $101.88 | Vis detaljer |
Attenuators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATT-0640-03-29M-02 | RF ATTENUATOR 3DB 2.92MM MODULE | 0 - Immediate | $1,646.37 | Vis detaljer |
![]() | ![]() | ATT-0640-06-29M-02 | RF ATTENUATOR 6DB 2.92MM MODULE | 2 - Immediate | $1,816.92 | Vis detaljer |
![]() | ![]() | ATT-0640-10-29M-02 | RF ATTENUATOR 10DB 2.92MM MODULE | 8 - Immediate | $1,646.37 | Vis detaljer |
![]() | ![]() | ATT-0640-20-29M-02 | RF ATTENUATOR 20DB 2.92MM MODULE | 0 - Immediate | $1,446.05 | Vis detaljer |