MIL-STD-1553B Data Bus Couplers

Cinch Trompeter couplers offers a complete solution set for components required to implement the physical layer data bus

Image of Cinch Trompeter's MIL-STD-1553B Data Bus CouplersCinch Trompeter's MIL-STD-1553B data bus couplers provide the required interface to connect bus controllers, remote terminals, and bus monitors to the bus itself. While its data rate of 1 Mbps seems slow by current standards, it is more than sufficient to transfer the command, control, and status messages between the attached systems. The bus is typically less than 100 meters in length, uses 78 Ω twinax cable, is terminated on both ends with 78 Ω termination resistors (internal or external), and can support up to 30 remote terminals (computers, sensors, monitors, armaments, etc.) each connected to a bus coupler stub of shorter than 20 feet.

The bus couplers complement the complete line of Trompeter MIL-STD-1553B devices that include cable assemblies, terminators, RFI caps, connectors, and adapters.

Trompeter’s MIL-STD-1553B components are found in land, sea, air, and satellite-based systems.

Features
  • Complies to all MIL-STD-1553B data bus requirements
  • Box type form factor, aluminum housing
  • Stub counts: 1 to 8
  • Connector interface: 3 lug BJ770
  • Lead free versions available
Applications
  • MIL-STD-1553B test and integration
  • MIL-STD-1553B bus controller design
  • MIL-STD-1553B remote terminal design
  • MIL-STD-1553B bus monitor design
  • All MIL-STD-1553B data bus implementations

MIL-STD-1553B Data Bus Couplers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX ADAPT TRB TO TRBTEBC-1001-LFCOAX ADAPT TRB TO TRB25 - Immediate$1,891.60Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1001COAX ADAPT TRB TO TRB8 - Immediate$2,200.74Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1002COAX ADAPT TRB TO TRB29 - Immediate$2,526.93Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1004COAX ADAPT TRB TO TRB26 - Immediate$3,677.71Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1005COAX ADAPT TRB TO TRB6 - Immediate$5,032.31Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1008COAX ADAPT TRB TO TRB0 - Immediate$8,872.48Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1003COAX ADAPT TRB TO TRB10 - Immediate$3,746.88Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1003-LFCOAX ADAPT TRB TO TRB10 - Immediate$3,746.88Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1004-LFCOAX ADAPT TRB TO TRB34 - Immediate$3,677.71Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1005-LFCOAX ADAPT TRB TO TRB2 - Immediate$5,032.31Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1008-LFCOAX ADAPT TRB TO TRB6 - Immediate$8,123.06Vis detaljer
COAX ADAPT TRB TO TRBTEBC-1002-LFCOAX ADAPT TRB TO TRB0 - Immediate$2,931.81Vis detaljer
Published: 2020-05-29