High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Connectors

Cinch Connectivity Solutions’ highly reliable connectors for military, oil, and gas applications

Image of Cinch Connectivity Solutions High Temperature Dura-Con Micro-D 175C Plug and PCB ConnectorsCinch Connectivity Solutions’ DCHM Dura-Con products meet harsh environment needs through their proven twist pin technology with unique plug insulators that provide increased electrical protection between cavities. The twist pin technology from Cinch helps to achieve high-mating cycles and better resistance to shock and vibration, along with BeCu wire strands that provide seven points of electrical contact. The plugs mate to the right-angle PCB socket connectors to make a connector system that offers superior performance.

Features
  • Operating temperature: -55°C to +175°C
  • Shock: 50 Gs per MIL-STD-1344, Method 2004, Condition E (EIA-364-27, Condition E)
  • Vibration: 20 Gs per MIL-STD-1344, Method 2005, Condition IV (EIA-364-28, Condition IV)
  • Sizes available: 9, 15, 21, 25, 31, and 37
  • Full harnessing capabilities ranging from simple point-point to complex with many branches
  • Qualified and approved to MIL-DTL-83513
Applications    
  • Aerospace
  • Defense
 
  • Geothermal

High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN MICRO-D RCPT 15POS R/A SLDRDCHM15SCBRPN-HT1CONN MICRO-D RCPT 15POS R/A SLDR0 - Immediate$1,123.07Vis detaljer
CONN MICRO-D RCPT 21POS R/A SLDRDCHM21SCBRPN-HT1CONN MICRO-D RCPT 21POS R/A SLDR0 - Immediate$1,187.99Vis detaljer
CONN MICRO-D RCPT 9POS R/A SLDRDCHM9SCBRPN-HT1CONN MICRO-D RCPT 9POS R/A SLDR18 - Immediate$1,016.62Vis detaljer
CONN MICRO-D RCPT 25POS R/A SLDRDCHM25SCBRPN-HT1CONN MICRO-D RCPT 25POS R/A SLDR0 - Immediate$1,224.82Vis detaljer
CONN MICRO-D RCPT 31POS R/A SLDRDCHM31SCBRPN-HT1CONN MICRO-D RCPT 31POS R/A SLDR0 - Immediate$971.05Vis detaljer
CONN MICRO-D RCPT 37POS R/A SLDRDCHM37SCBRPN-HT1CONN MICRO-D RCPT 37POS R/A SLDR0 - Immediate$968.12Vis detaljer

High-Temperature Dura-Con™ Micro-D +175°C Plug and PCB Cabled Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE ASSY D - MICD 15P 914.4MMDCHM15P6N5-36.0MN-HT1CABLE ASSY D - MICD 15P 914.4MM9 - Immediate$924.25Vis detaljer
CABLE ASSY D - MICD 15P 914.4MMDCHM15S6N5-36.0MN-HT1CABLE ASSY D - MICD 15P 914.4MM35 - Immediate$879.99Vis detaljer
CABLE ASSY D-MIC-D 21P 914.4MMDCHM21P6N5-36.0MN-HT1CABLE ASSY D-MIC-D 21P 914.4MM48 - Immediate$1,110.83Vis detaljer
Published: 2018-08-28