1 oz, 2 oz, and 4 oz Solder Wire Spools
Chip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are now available in three popular alloys
Chip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are available in three popular alloys: Sn60/Pb40, Sn62/Pb36/Ag2, and Sn99.3/Cu0.7.
These small size solder wire spools are manufactured using high-quality synthetic rosin core flux that meets IPC J-STD-004 for ROL0 (no-clean) and can be cleaned off using hot water at 60°C (minimum) if desired. All Chip Quik 1 oz, 2 oz, and 4 oz solder wire spools are wound on spools that fit onto standard 0.5 lb and 1 lb spool holders for ease of use.
Solder Wire
| Billede | Manufacturer Part Number | Beskrivelse | Diameter | Smeltepunkt | Flustype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMD2SW.020 1OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,020" (0,51mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 8 - Immediate | $48.93 | Vis detaljer |
![]() | ![]() | SMD2SW.020 2OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,020" (0,51mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 45 - Immediate | $66.94 | Vis detaljer |
![]() | ![]() | SMD2SW.020 4OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,020" (0,51mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 26 - Immediate | $105.58 | Vis detaljer |
![]() | ![]() | SMD2SW.031 1OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,031" (0,79mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 9 - Immediate | $47.39 | Vis detaljer |
![]() | ![]() | SMD2SW.031 2OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,031" (0,79mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 27 - Immediate | $64.81 | Vis detaljer |
![]() | ![]() | SMD2SW.031 4OZ | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 0,031" (0,79mm) | 361 – 370°F (183 – 188°C) | Ingen rengøring, Vandopløselig | 10 - Immediate | $102.24 | Vis detaljer |
![]() | ![]() | SMD2SWLF.015 1OZ | LF SOLDER WIRE 99.3/0.7 TIN/COPP | 0,015" (0,38mm) | 441°F (227°C) | Ingen rengøring, Vandopløselig | 2 - Immediate | $79.80 | Vis detaljer |
![]() | ![]() | SMD2SWLF.015 2OZ | LF SOLDER WIRE 99.3/0.7 TIN/COPP | 0,015" (0,38mm) | 441°F (227°C) | Ingen rengøring, Vandopløselig | 13 - Immediate | $109.18 | Vis detaljer |
![]() | ![]() | SMD2SWLF.015 4OZ | LF SOLDER WIRE 99.3/0.7 TIN/COPP | 0,015" (0,38mm) | 441°F (227°C) | Ingen rengøring, Vandopløselig | 1 - Immediate | $172.20 | Vis detaljer |
![]() | ![]() | SMD2SWLF.020 1OZ | LF SOLDER WIRE 99.3/0.7 TIN/COPP | 0,020" (0,51mm) | 441°F (227°C) | Ingen rengøring, Vandopløselig | 0 - Immediate | $78.25 | Vis detaljer |