NCM-USB-E03DS Camera Module

The Chemi-Con NCM-USB-E03DS analog NTSC output camera module is ideal for PC cameras and other video input devices

Image of Chemi-Con NCM-USB-E03DS Camera ModuleThe Chemi-Con NCM-USB-E03DS VGA pixel-compliant color camera module has built-in signal processing. It achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters. It is USB video Class 1.1 compliant, making it ideal for PC cameras and other video input devices. The output signals can be either YUV or MPEG.

Features
  • Image sensor: 1/4" optical format
  • Effective pixels: 640 (H) × 480 (V)
  • Imagine area: 3.584 mm (H) x 2.688 mm (V)
  • Output signal format: USB video Class 1.1
  • Frame rate (max.): 30 fps
  • Functions: Auto exposure control, auto white balance, auto gain control, image inversion (up/down, left/right, flicker correction)
  • Angle of view (typ.): (H) 105°/(V) 78°/(D) 142°
  • Optical filter: IRCF
  • F number: F2.8
  • Imaging distance: 40 cm to ∞
  • TV distortion (typ.): -23%
  • Power consumption (typ.): 60 mA (300 mW)
  • Power supply voltage: 5.0 V ±0.25V
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -30°C to +70°C
  • Supported OS: Windows 7, Windows 8.1, Windows 10  (Linux and Embedded OS are not supported)
Applications
  • PC cameras
  • Video input devices

NCM-USB-E03DS Camera Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAMERA MODULENCM-USB-E03DSCAMERA MODULE10 - Immediate$1,313.01Vis detaljer
Published: 2024-10-21