NCM-USB-10B Camera Module
The Chemi-Con analog NTSC output camera module is ideal for video input devices such as security, network, and authentication cameras
The Chemi-Con NCM-USB-10B USB output color camera module is compliant with HD pixels. It has 1280 horizontal pixels and 720 vertical pixels and conforms to the 1/2.7” optical format. This camera module is compliant with USB video Class 1.1 and is ideal for video input devices such as security, network, and authentication cameras.
- Image sensor: 1/2.7" CMOS color image sensor
- Shutter type: Rolling shutter
- Functions: Auto exposure control, auto white balance, auto gain control, image inversion (up/down, left/right, flicker correction)
- Angle of view (typ.): (H) 110°/(V) 70°/(D) 124°
- Output interface: USB 2.0 (USB video Class 1.1 isochronous)
- Output signal format: YUV, motion JPEG
- Effective pixels: 1280 (H) × 720 (V)
- Pixel size: 4.2 µm (H) x 4.2 µm (V)
- Frame rate (max.): 30 fps
- Optical filter: IRCF
- F number: F2.4
- Dimensions: 32 mm x 32 mm
- Connection type: USB 2.0 Micro B connector
- Power consumption (typ.): 1000 mW
- Power supply voltage: 5.0 V ±0.25 V
- Operating temperature: -20°C to +60°C
- Storage temperature: -30°C to +70°C
- Supported OS: Windows 7, Windows 8.1, Windows 10 (Linux and embedded OS are not supported)
- Security cameras
- Network cameras
- Authentication cameras
NCM-USB-10B Camera Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCM-USB-10B | CAMERA MODULE JPEG USB | 8 - Immediate | $1,418.38 | Vis detaljer |