Mobile Speakers
Challenge Electronics' speakers combine a variety of speaker design styles providing hi-fidelity acoustics in a slim form-factor
Challenge Electronics' mobile speaker range incorporates next-generation mobile architecture by combining various speaker design styles enabling hi-fidelity in a slim form-factor. This is achieved by press-forming a magnet to be symmetric to the voice coil and diaphragm providing a flatter response and lower distortion.
These characteristics along with strong power handling and low resonant frequencies enable the speakers to provide crystal-clear voice and music reproduction in an IP-rated or SMT reflow-capable package.
- Consumer electronics:
- Battery-operated devices
- Remote control devices
- Handheld devices
- Appliances
- Security:
- Alarms
- Alarm control panels
- Medical devices:
- Wearable monitoring devices
- Diagnostic equipment
- Imaging equipment
- Point-of-sale (POS) systems:
- Credit card terminals
- Barcode scanners
Mobile Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens - Selvresonans | Impedans | Effektivitet - dBA | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS15-01R95-03-2X | SPEAKER 8OHM 1W TOP PORT 99DB | 950Hz | 8 Ohms | 99,00 | 0 | $16.91 | Vis detaljer |
![]() | ![]() | CS17-01P100-03-1X | SPEAKER 8OHM 1W TOP PORT 99DB | 1kHz | 8 Ohms | 99,00 | 7368 - Immediate | $14.79 | Vis detaljer |
![]() | ![]() | CS18-01P95-04-1X | SPEAKER 8OHM 1W TOP PORT 100DB | 950Hz | 8 Ohms | 100 | 895 - Immediate | $22.12 | Vis detaljer |
![]() | ![]() | CS18-02P110-03-1X | SPEAKER 4OHM 2W TOP PORT 104DB | 1,1kHz | 4 Ohms | 104 | 1137 - Immediate | $24.24 | Vis detaljer |
![]() | ![]() | CS18-01S100-05-1 | SPEAKER 8OHM 1W TOP PORT 97DB | 1kHz | 8 Ohms | 97 | 1550 - Immediate | $30.54 | Vis detaljer |
![]() | ![]() | CS23-01P100-03-1X | SPEAKER 8OHM 1.5W TOP PORT 103DB | 1kHz | 8 Ohms | 103 | 730 - Immediate | $24.37 | Vis detaljer |
![]() | ![]() | CS25-02P95-05-1X | SPEAKER 4OHM 2W TOP PORT 103DB | 950Hz | 4 Ohms | 103 | 576 - Immediate | $30.99 | Vis detaljer |
![]() | ![]() | CS40-01P50-04-1X | SPEAKER 8OHM 1W TOP PORT 98DB | 500Hz | 8 Ohms | 98 | 0 | $16.61 | Vis detaljer |