CI25P-16T290-T-1X Piezoelectric Pinpoint Indicator

Challenge Electronics' indicator features the patented Pinpoint tone with enhanced localization capabilities

Image of Challenge Electronics' CI25P-16T290-T-1X Piezoelectric Pinpoint IndicatorChallenge Electronics' CI25P-16T290-T-1X is a 25 mm piezoelectric indicator that features the proprietary patented Pinpoint technology. Through Pinpoint, a user can understand where a sound is coming from without any other indications. The alarm produces enhanced auditory localization techniques broadcasting more information to the human ear, promoting faster auditory detection relative to standard tones.

At rated voltage, this unit delivers a minimum SPL of 85 dB at 61 cm which competes with other commercial alarms and offers a rugged IP68 rating.

Features
  • Advanced localization and detection
  • Software or hardware deployment
  • Proprietary tone
  • IP68
Applications
  • Fire alarm systems
  • Heavy machinery alarms
  • Backup alarms
  • Emergency sirens
  • Location devices
  • Low battery replacements
  • Personal item locators

CI25P-16T290-T-1X Piezoelectric Pinpoint Indicator

BilledeManufacturer Part NumberBeskrivelseInputtypeSpænding - NominelSpændingsområdeTilgængeligt antal PrisVis detaljer
BUZZER PIEZO 12V 25.4MM THCI25P-16T290-T-1XBUZZER PIEZO 12V 25.4MM THDC12 V5 – 16V210 - Immediate$45.65Vis detaljer
Published: 2021-11-23