CMSD2004S/CMSD2005S High-Voltage Switching Diodes

Central Semiconductor high-voltage switching diodes offer 300 V to 350 V peak repetitive reverse voltage in SOT-323 package

Image of Central Semiconductor CMSD2004S and CMSD2005S High-Voltage Switching DiodesCentral Semiconductors' CMSD2004S and CMSD2005S are dual, in series silicon switching diodes manufactured by the epitaxial planar process. These devices are epoxy molded in a SOT-323, surface mount package and are designed for applications requiring high voltage capability. Ranging from 300 V to 350 V peak repetitive reverse voltage (VRRM), these devices are also available in various additional packages.

Applications

  • Motor control
  • Test equipment
  • Industrial controllers

CMSD2004S and CMSD2005S High-Voltage Switching Diodes

BilledeManufacturer Part NumberBeskrivelseHastighedOmvendt gendannelsestid (trr)Tilgængeligt antal PrisVis detaljer
DIODE ARRAY GP 300V 225MA SOT323CMSD2004S TR PBFREEDIODE ARRAY GP 300V 225MA SOT323Hurtig genoprettelse =< 500ns, > 200mA (Io)50 ns25107 - Immediate$1.74Vis detaljer
DIODE ARRAY GP 300V 225MA SOT323CMSD2005S TR PBFREEDIODE ARRAY GP 300V 225MA SOT323Hurtig genoprettelse =< 500ns, > 200mA (Io)50 ns0 - Immediate$4.89Vis detaljer
Published: 2018-10-09