CMP4010 Wireless Module for IoT Connectivity
CEL's dual-core wireless module offers single-stream 802.11n + BLE v5.0 and features a KM4 MCU
Built around the RTL8721 SoC from Realtek, CEL's CMP4010 offers single-stream 802.11n + BLE v5.0. This dual-core device features a KM4 MCU, designed by Arm® and Realtek specifically for battery-powered Wi-Fi devices, and an M0 core to manage BLE and power modes. The combination of 16 Mbit Flash and 4.5 Mbit SRAM and execute-in-place (XIP) functionality allow room for user application code, so an external MCU is not required for most applications.
Designed for low-power requirements, SoC shutdown modes and MCU deep-sleep modes minimize current consumption to achieve maximum battery life.
- Single-Band 802.11 b/g/n
- Tx: +18dBm
- Wi-Fi direct and soft AP
- Wake on RF
- High noise immunity
- High throughput
- BLE 5.0 and BT Mesh
- Tx: +4.5 dBm
- 2 Mbit PHY
- Coexistence manager
- Low power consumption
- Long range and broad coverage
- Dual-core Cortex®-M4 and M0
- 16 Mb Flash, 4 Mb PSRAM, 512 kB SRAM
- 35 GPIO, USB/UART/SPI/I²C
- RTC, I²S, and audio CODEC
- Advanced security features
CMP4010 Wireless Module for IoT Connectivity
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMP4010-1-R | RF TXRX MOD BT WIFI TH+ U.FL SMD | 562 - Immediate | $115.10 | Vis detaljer |
![]() | ![]() | CMP4010-1C-R | RF TXRX MOD BT WIFI TH+ U.FL SMD | 593 - Immediate | $117.60 | Vis detaljer |
![]() | ![]() | CMP4010-1-EVB | 4010 PROGRAMMING/EVAL BOARD | 12 - Immediate | $289.48 | Vis detaljer |