RGC1P Series Solid-State Contactors with Proportional Control

Carlo Gavazzi’s RGC1P series single-phase contactors feature proportional output control

Image of Carlo Gavazzi’s RGC1P Series Solid State Contactors with Proportional ControlCarlo Gavazzi's RGC1P is an innovative series of solid-state contactors that can control the output power of single-phase loads through an analog control input. Control input can be achieved either with current input (4 mA to 20 mA) or voltage input (0 V to 5 V, 1 V to 5V, 0 V to 10 V, or by using an external potentiometer). Switching modes are easily selected using a knob for phase angle control, full-cycle control, and advanced full-cycle control specific for short wave infrared heaters and soft starting by limiting the inrush current of loads having a high-temperature coefficient. The output of the RGC1P is protected against overvoltage by an integrated varistor. Two LEDs indicate the status of the load and the control operation.

Features
  • 1-pole single-phase analog AC switching with proportional output control
  • Seven selectable modes of operation:
    • Phase angle firing
    • Three full-cycle modes: x1, x4, x16
    • Advanced full-cycle
    • Soft start with x16 full-cycle
    • Soft start with advanced full-cycle
  • Rated operational voltage: up to 660 VAC 
  • Rated operational current: up to 63 AAC
  • Control inputs: 4 mA to 20 mA, 0 V to 5 V, 1 V to 5 V, 0 V to 10 V, external potentiometer
  • Integrated heat sink with optional fan
  • Integrated MOV protection on output
  • Load ON LED indication
  • 100 kA short circuit current rating according to UL508
  • DIN and panel mount capable 
Applications
  • Infrared heater control
  • Light dimming
  • IR lamp soft-starting
  • Sintering furnaces
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machines
  • Industrial printing
  • Lighting controls
  • Ink drying systems
  • Advertising: rolling banners
  • Wood burning stoves
  • Industrial ovens
  • HVAC/R equipment
  • Elevators and lifts
  • Glass equipment
  • Laboratory ovens

RGC1P Series Solid-State Contactors with Proportional Control

BilledeManufacturer Part NumberBeskrivelseSpænding - BelastningTermineringsudformningTilgængeligt antal PrisVis detaljer
SSR V IN PS 230V 30A 800VPRGC1P23V30EDSSR V IN PS 230V 30A 800VP85 – 265VSkrueterminal5 - Immediate$1,529.84Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V12ED1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$1,391.32Vis detaljer
SSR I IN PS 230V 30A 800VPRGC1P23AA30ESSR I IN PS 230V 30A 800VP85 – 265VSkrueterminal4 - Immediate$1,421.43Vis detaljer
SSR V IN PS 230V 43A 800VPRGC1P23V42EDSSR V IN PS 230V 43A 800VP85 – 265VSkrueterminal3 - Immediate$1,698.49Vis detaljer
SSR V IN PS 480V 43A 1200VPRGC1P48V42EDSSR V IN PS 480V 43A 1200VP190 – 550VSkrueterminal5 - Immediate$1,812.92Vis detaljer
SSR I IN PS 230V 43A 800VPRGC1P23AA42ESSR I IN PS 230V 43A 800VP85 – 265VSkrueterminal2 - Immediate$1,584.05Vis detaljer
SSR V IN PS 480V 30A 1200VPRGC1P48V30EDSSR V IN PS 480V 30A 1200VP190 – 550VSkrueterminal2 - Immediate$1,650.30Vis detaljer
SSR I IN PS 480V 43A 1200VPRGC1P48AA42ESSR I IN PS 480V 43A 1200VP190 – 550VSkrueterminal2 - Immediate$1,705.46Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA62E1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$2,041.80Vis detaljer
SSR I IN PS 480V 30A 1200VPRGC1P48AA30ESSR I IN PS 480V 30A 1200VP190 – 550VSkrueterminal0 - Immediate$1,463.59Vis detaljer
1P-SSC V IN - PS 230V 43A 800VP-RGC1P23V42EDT1P-SSC V IN - PS 230V 43A 800VP-85 – 265VSkrueterminal0 - Immediate$1,752.69Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V12ED1-POLE DIN-RAIL MOUNT SCR, PROPO85 – 265VSkrueterminal0 - Immediate$1,391.32Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V12EA1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$1,650.30Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V12EA1-POLE DIN-RAIL MOUNT SCR, PROPO85 – 265VSkrueterminal0 - Immediate$1,650.30Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA42ET1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$1,656.33Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48AA50E1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$1,668.37Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23V50ED1-POLE DIN-RAIL MOUNT SCR, PROPO85 – 265VSkrueterminal0 - Immediate$1,758.72Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P48V50ED1-POLE DIN-RAIL MOUNT SCR, PROPO190 – 550VSkrueterminal0 - Immediate$1,885.20Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P23AA62E1-POLE DIN-RAIL MOUNT SCR, PROPO85 – 265VSkrueterminal0 - Immediate$1,975.55Vis detaljer
1-POLE DIN-RAIL MOUNT SCR, PROPORGC1P60V42ED1-POLE DIN-RAIL MOUNT SCR, PROPO410 ~ 660VSkrueterminal0 - Immediate$2,005.66Vis detaljer
Published: 2020-02-26