DCT1 Series DC Energy Meters

Carlo Gavazzi’s DCT1 meters provide a flexible, simple, compact, and easy-to-integrate solution for energy measurement

Image of Carlo Gavazzi's DCT1 Series DC Energy MetersCarlo Gavazzi’s DCT1 series is specifically designed for accurate measurements in emerging DC current applications such as EV charging stations, PV energy storage, DC industry, and DC microgrids, and it is in full compliance with the latest international standards for DC energy measurement.

The DCT1 series was developed specifically for the electric transportation market. The meters are a very flexible, simple, compact, and easy-to-integrate solution for energy measurement in DC fast chargers. The DCT1 is designed for global applications and enables a metering system that can be certified according to US electric vehicle service equipment (EVSE) requirements and European and German calibration and cybersecurity laws. For European applications, the DCT1 series can be used for legal conformance in several European countries while waiting for a harmonized and common EU regulation.

Features
  • All-in-one solution: Integrated voltage measurement, power supply, and RS485 port (with signature)
  • Multi-protocols: RS485 Modbus RTU or SML to adapt to different charger controllers
  • Wide measurement range: 150 VDC to 1000 VDC, 300 A or 600 A max current versions
  • Compactness: 90 mm x 115 mm x 60 mm housing
  • Easy installation and sealing: DIN mounting with additional screw terminals for robust back panel installation
  • Fast serial data refresh time: Energy resolution of 0.0001 kWh resolution to meet EVSE certification requirements
  • Flexibility: Mountable with both busbar and cable lug in different orientations
  • Bidirectional kWh meter (imported/exported): Ready for vehicle-to-grid (V2G) applications
  • High accuracy: Calibration is also based on internal temperature sensors to meet accuracy requirements under any condition
  • EVSE maintenance designed in: The DCT1 can be adjusted to compensate to accurately measure power delivered to the vehicle after any field upgrades of the plug and cable assemblies
  • Approvals and certifications: cULus; NMi evaluation certificate for Eichrecht approval according to IEC 62052-11, IEC 62052-31, IEC 62053-41, VDE-AR-E 2418-3-100 Annex A, and WELMEC 7.2. V2G compliance
Applications
  • EV charging stations
  • PV energy storage
  • DC industries

DCT1 Series DC Energy Meters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC TRANSDUCER, 1000 V 600 A, MODDCT1A60V10LS1XDC TRANSDUCER, 1000 V 600 A, MOD1 - Immediate$7,588.98Vis detaljer
DC TRANSDUCER, 1000 V 300 A, MODDCT1A30V10LS1XDC TRANSDUCER, 1000 V 300 A, MOD1 - Immediate$7,046.91Vis detaljer
DC TRANSDUCER, 1000 V 300 A, MODDCT1A30V10LS3ECDC TRANSDUCER, 1000 V 300 A, MOD0 - Immediate$7,649.21Vis detaljer
DC TRANSDUCER, 1000 V 300 A, MODDCT1A30V10LS2ECDC TRANSDUCER, 1000 V 300 A, MOD0 - Immediate$7,649.21Vis detaljer
DC TRANSDUCER, 1000 V 600 A, MODDCT1A60V10LS3ECDC TRANSDUCER, 1000 V 600 A, MOD0 - Immediate$8,191.28Vis detaljer
DC TRANSDUCER, 1000 V 600 A, SMLDCT1A60V10LK1ECDC TRANSDUCER, 1000 V 600 A, SML0 - Immediate$8,612.89Vis detaljer
DC TRANSDUCER, 1000 V 300 A, SMLDCT1A30V10LK1ECDC TRANSDUCER, 1000 V 300 A, SML0 - Immediate$8,010.59Vis detaljer
DC TRANSDUCER, 1000 V 600 A, MODDCT1A60V10LS2ECDC TRANSDUCER, 1000 V 600 A, MOD0 - Immediate$8,191.28Vis detaljer
Published: 2024-03-26