L50 Thermal Cut-offs
Used to accurately and reliably stop abnormal heat generation in many applications across several industries
Cantherm's L50 thermal cut-offs (thermal fuse with plastic housing) are used in household appliances, electronic appliances, fan heaters, transformers, automotive industry, etc. When ambient temperature rises to the functioning temperature, the internal thermal element melts and the spring extends which causes the contacts to open. These cut-offs are used to prevent fires caused by abnormal heat generation from circuits and other heat producing electrical products. The small compact design and dust proof construction allow for many applications.
| Features | ||
|
|
L50 Series
| Billede | Manufacturer Part Number | Beskrivelse | Holdetemperatur | Nominel funktionstemperatur | Nulstillingstemperatur | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L5010024DELB0XE | TCO 250VAC 15A 100C (212F) CYL | 78°C (174°F) | 100°C (212°F) | - | 992 - Immediate | Vis detaljer |
![]() | ![]() | L5008424DELB0XE | TCO 250VAC 15A 84C (183F) CYL | 60°C (140°F) | 84°C (183°F) | - | 260 - Immediate | Vis detaljer |
![]() | ![]() | L5009124DELB0XE | TCO 250VAC 15A 91C (196F) CYL | 67°C (156°F) | 91°C (196°F) | - | 250 - Immediate | Vis detaljer |
![]() | ![]() | L5011924DELB0XE | TCO 250VAC 15A 119C (246F) CYL | 95°C (203°F) | 119°C (246°F) | - | 143 - Immediate | Vis detaljer |
![]() | ![]() | L5010424DELB0XE | TCO 250VAC 15A 104C (219F) CYL | 80°C (176°F) | 104°C (219°F) | - | 101 - Immediate | Vis detaljer |
![]() | ![]() | L5009824DELB0XE | TCO 250VAC 15A 98C (208F) CYL | 76°C (169°F) | 98°C (208°F) | - | 91 - Immediate | Vis detaljer |
![]() | ![]() | L5007224DELB0XE | TCO 250VAC 15A 72C (162F) CYL | 50°C (122°F) | 72°C (162°F) | - | 87 - Immediate | Vis detaljer |
![]() | ![]() | L5007724DELB0XE | TCO 250VAC 15A 77C (171F) CYL | 55°C (131°F) | 77°C (171°F) | - | 26 - Immediate | Vis detaljer |
![]() | ![]() | L5015224DELB0XE | TCO 250VAC 15A 152C (306F) CYL | 128°C (262°F) | 152°C (306°F) | - | 20 - Immediate | Vis detaljer |
![]() | ![]() | L5014424DELB0XE | TCO 250VAC 15A 144C (291F) CYL | 120°C (248°F) | 144°C (291°F) | - | 78 - Immediate | Vis detaljer |
![]() | ![]() | L5017024DELB0XE | TCO 250VAC 15A 170C (338F) CYL | 146°C (295°F) | 170°C (338°F) | - | 34 - Immediate | Vis detaljer |
![]() | ![]() | L5014124DELB0XE | TCO 250VAC 15A 141C (286F) CYL | 117°C (243°F) | 141°C (286°F) | - | 26 - Immediate | Vis detaljer |
![]() | ![]() | L5016724DELB0XE | TCO 250VAC 15A 167C (333F) CYL | 142°C (288°F) | 167°C (333°F) | - | 16 - Immediate | Vis detaljer |
![]() | ![]() | L5012824DELB0XE | TCO 250VAC 15A 128C (262F) CYL | 106°C (223°F) | 128°C (262°F) | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | L5018424DELB0XE | TCO 250VAC 15A 184C (363F) CYL | 160°C (320°F) | 184°C (363°F) | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | L5011024DELB0XE | TCO 250VAC 15A 110C (230F) CYL | 88°C (190°F) | 110°C (230°F) | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | L50NG913-240-600MM | TCO 250VAC 15A 240C (464F) CYL | 200°C (392°F) | 240°C (464°F) | - | 0 - Immediate | Vis detaljer |
![]() | ![]() | L50NG913-240 | TCO 250VAC 15A 240C (464F) CYL | 200°C (392°F) | 240°C (464°F) | - | 0 - Immediate | Vis detaljer |
![]() | L50 192C G913 L380 305MM | TCO 250VAC 15A 192C (378F) CYL | 162°C (324°F) | 192°C (378°F) | - | 0 - Immediate | Vis detaljer |