CT3900B Series DMM Probes and Accessories
Cal Test Electronics’ DMM probes and accessories comply with the rigorous safety standards of UL 61010-031
Cal Test Electronics’ CT3900B series DMM probes and accessories comply with the rigorous safety standards of UL 61010-031. Core members of the series are the handheld probes featuring an ergonomic nose and locking safety cap. The cap, when in place, limits tip exposure to a 4 mm maximum. This small exposure limits arc-flash while probing into high-energy environments, i.e., CAT III and CAT IV. With safety caps in place, the probes are rated to 1,000 V CAT III / 600 V CAT IV.
The cap’s locking feature, also a requirement of 61010-031, requires a tool to remove, thereby providing a physical reminder to review environmental conditions before engaging.
For lower energy environments, caps are easily removed using a small screwdriver or similar tool. Under the cap is a standard Ø2 mm by 19 mm probe tip, convenient for simple probing, use as a pin connector, or attaching any of the 3900B Series tip accessories. Probes with the safety cap removed are rated to a maximum 1,000 V CAT II.
- Gray locking cap for compliance with safety standard UL 61010-031
- Compact size body: 75 mm (2.96") length
- Tip: brass, nickel-plated
- Tip fits North American power sockets
- Using Cal Test’s CT375X series test leads, will match UL rating
CT3900B Series DMM Probes and Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CT3947B | SPRUNG HOOK ADAPTER 3900B UL B/R | 2mm sonder til oscilloskop | 22 - Immediate | $76.08 | Vis detaljer |
![]() | ![]() | CT3975B | PROBE BODY LOCK CAP 3900B UL B/R | - | 41 - Immediate | $60.23 | Vis detaljer |
![]() | ![]() | CT3978B | PROBE BODY LOCK CAP ACCY UL B/R | - | 0 - Immediate | $405.76 | Vis detaljer |
![]() | ![]() | CT3979B-150 | PROBE UL WITH ACCESSORIES | 24 - Immediate | $532.56 | Vis detaljer | |
![]() | ![]() | CT3981B-120 | TEST LEAD BANANA TO PROBE 47.2" | Bananstik, Enkelt, Indkapslet | 17 - Immediate | $152.16 | Vis detaljer |
![]() | ![]() | CT3983B-120 | PROBE LOCK SHTH PLG/LDS UL 120CM | 0 - Immediate | $557.92 | Vis detaljer | |
![]() | ![]() | CT3985B-120 | TEST LEAD BANANA TO PROBE 47.2" | Bananstik, Enkelt, Indkapslet, Retvinklet | 40 - Immediate | $152.16 | Vis detaljer |
![]() | ![]() | CT3987B-120 | PROBE LCK RASHTH PLG LD UL 120CM | 2 - Immediate | $569.33 | Vis detaljer | |
![]() | ![]() | CT3941B | EXT TIP ADAPTER 3900B UL 50MM BR | - | 4 - Immediate | $190.20 | Vis detaljer |
![]() | ![]() | CT3943B | GATOR CLIP INSULATED | - | 5 - Immediate | $62.77 | Vis detaljer |
![]() | ![]() | CT3945B | SPADE LUG ADAPTER 3900B UL B/R | - | 9 - Immediate | $88.13 | Vis detaljer |
![]() | ![]() | CT3994B-8 | PROBE TIP CAP LOCK 3900B UL GRY | Oscilloskopsonder | 0 - Immediate | $8.88 | Vis detaljer |