USF300 Series Film Resistors
Caddock's film resistors well suited for demanding precision analog electronics applications
Caddock Electronics' USF300 series of film resistors provides a wide resistance range of 50 Ω to 25 MΩ. These resistors are available in three models: USF340 (300 V, 0.33 W), USF370 (1400 V, 0.75 W), and USF371 (2500 V, 0.75 W).
The USF300 series resistors are manufactured with an aluminum oxide (alumina) ceramic sandwich that offers exceptional thermal performance. The thermal conductivity of the alumina package provides good heat flow away from the resistor element, minimizing the temperature rise in the resistor. This is contrary to plastic molded low TC foil resistors, which cannot provide these thermal benefits.
| General Specifications | ||
|
|
USF Series
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Effekt (Watt) | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | USF340-500K-0.01%-5PPM | RES 500K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 240 - Immediate | Vis detaljer |
![]() | ![]() | USF340-200K-0.01%-5PPM | RES 200K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 182 - Immediate | Vis detaljer |
![]() | ![]() | USF370-5.00M-0.1%-5PPM | RES 5M OHM 0.1% 3/4W RADIAL | ±0,1% | 0,75W, 3/4W | 937 - Immediate | Vis detaljer |
![]() | ![]() | USF370-10.0M-0.1%-5PPM | RES 10M OHM 0.1% 3/4W RADIAL | ±0,1% | 0,75W, 3/4W | 187 - Immediate | Vis detaljer |
![]() | ![]() | USF340-10.0M-0.01%-5PPM | RES 10M OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 61 - Immediate | Vis detaljer |
![]() | ![]() | USF340-20.0K-0.01%-5PPM | RES 20K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 40 - Immediate | Vis detaljer |
![]() | ![]() | USF340-100K-0.01%-5PPM | RES 100K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 70 - Immediate | Vis detaljer |
![]() | ![]() | USF370-1.00M-0.1%-5PPM | RES 1M OHM 0.1% 3/4W RADIAL | ±0,1% | 0,75W, 3/4W | 47 - Immediate | Vis detaljer |
![]() | ![]() | USF340-1.00M-0.01%-5PPM | RES 1M OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 95 - Immediate | Vis detaljer |
![]() | ![]() | USF371-20.0M-0.1%-5PPM | RES 20M OHM 0.1% 3/4W RADIAL | ±0,1% | 0,75W, 3/4W | 81 - Immediate | Vis detaljer |
![]() | ![]() | USF370-1.00M-0.01%-5PPM | RES 1M OHM 0.01% 3/4W RADIAL | ±0,01% | 0,75W, 3/4W | 13 - Immediate | Vis detaljer |
![]() | ![]() | USF370-10.0M-0.01%-5PPM | RES 10M OHM 0.01% 3/4W RADIAL | ±0,01% | 0,75W, 3/4W | 27 - Immediate | Vis detaljer |
![]() | ![]() | USF340-100K-0.1%-5PPM | RES 100K OHM 0.1% 1/3W RADIAL | ±0,1% | 0,333W, 1/3W | 38 - Immediate | Vis detaljer |
![]() | ![]() | USF340-5.00M-0.1%-5PPM | RES 5M OHM 0.1% 1/3W RADIAL | ±0,1% | 0,333W, 1/3W | 53 - Immediate | Vis detaljer |
![]() | ![]() | USF340-20.0M-0.1%-5PPM | RES 20M OHM 0.1% 1/3W RADIAL | ±0,1% | 0,333W, 1/3W | 22 - Immediate | Vis detaljer |
![]() | ![]() | USF340-10.0K-0.01%-5PPM | RES 10K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 70 - Immediate | Vis detaljer |
![]() | ![]() | USF340-50.0K-0.01%-5PPM | RES 50K OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 60 - Immediate | Vis detaljer |
![]() | ![]() | USF340-2.00M-0.01%-5PPM | RES 2M OHM 0.01% 1/3W RADIAL | ±0,01% | 0,333W, 1/3W | 41 - Immediate | Vis detaljer |
![]() | ![]() | USF370-2.00M-0.01%-5PPM | RES 2M OHM 0.01% 3/4W RADIAL | ±0,01% | 0,75W, 3/4W | 38 - Immediate | Vis detaljer |
![]() | ![]() | USF340-50.0K-0.1%-5PPM | RES 50K OHM 0.1% 1/3W RADIAL | ±0,1% | 0,333W, 1/3W | 46 - Immediate | Vis detaljer |