USB 3.0 Buccaneer Circular Data Connectors
Bulgin’s connectors are ideal for entertainment and leisure applications
Bulgin's USB 3.0 connector has data rates of up to 5 Gbps with a two-way data transmission capability ensuring simultaneous data flow in both directions, resulting in a 10x increase in theoretical bandwidth. The USB 3.0 is available in single-ended overmold, double-ended overmold, front- and rear-panel mounts, and a PCB panel-mount, with cable lengths of 1 m, 2 m, and 3 m, with 0.5 m option available with the front panel-mount variant.
- IP68 and IP69K ratings when mated
- Shielded system
- Single- and double-ended cables
- Screw coupling
- PCB-mounted panel connector
- High-speed bus connection
- Hot pluggable
- USB 3.0 with nine contact interface
- Alignment indicator reduces risk during mating
- High noise immunity and EMI protection
- Suitable for PC and peripheral configuration
- Secure, proven locking system
- Direct mounting, via adapter leads
- Plug-and-play capability
- Construction
- Outdoor surveillance
- Industrial applications
- Military
- Energy
- Entertainment and leisure
USB 3.0 Buccaneer Circular Data Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX0460/A3 | CBL ASSY USB3.0 A FOR USE W/PX04 | 0 - Immediate | $177.91 | Vis detaljer |
![]() | ![]() | PX0840/A3/1M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 50 - Immediate | $191.79 | Vis detaljer |
![]() | ![]() | PX0840/A3/2M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 76 - Immediate | $244.72 | Vis detaljer |
![]() | ![]() | PX0840/A3/3M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 77 - Immediate | $316.75 | Vis detaljer |
![]() | ![]() | PX0841/A3/1M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 0 - Immediate | $315.67 | Vis detaljer |
![]() | ![]() | PX0841/A3/2M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 33 - Immediate | $377.80 | Vis detaljer |
![]() | ![]() | PX0841/A3/3M00 | CBL USB3.0 A PLUG-A PLUG W/COUPL | 45 - Immediate | $438.85 | Vis detaljer |
![]() | ![]() | PX0842/A3 | ADAPTER USB A RCPT TO USB A RCPT | 35 - Immediate | $228.11 | Vis detaljer |
![]() | ![]() | PX0843/A3 | CBL USB3.0 A PNL MNT TO 10POS | 497 - Immediate | $257.28 | Vis detaljer |
![]() | ![]() | PX0844/A3/0M50/A3 | CBL USB3.0 A PNL MNT TO USB A | 153 - Immediate | $394.60 | Vis detaljer |
![]() | ![]() | PX0845/A3 | CONN USB3.0 A PNL MNT | 76 - Immediate | $257.28 | Vis detaljer |
![]() | ![]() | PX0848/A3 | ADAPT USB3.0 A RCPT TO USB A RC | 82 - Immediate | $240.98 | Vis detaljer |
![]() | ![]() | PX0849/A3 | CBL USB3.0 A PNL MNT TO 10POS | 43 - Immediate | $240.98 | Vis detaljer |
![]() | ![]() | 100287 | CONN HDR 2.54MM 10POS VERT | 1999 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | 100288 | CONN HDR 2.54MM 10POS R/A | 1987 - Immediate | $9.45 | Vis detaljer |