Toggle Switches
Bulgin’s toggle switches are designed to meet the needs of today’s automotive, marine, and industrial applications
Bulgin’s toggle switches come in a wide variety of nylon and metal heavy-duty options. The choice of actuator and circuit options includes single-pole single-throw (SPST), single-pole double-throw (SPDT), double-pole single-throw (DPST), and double-pole double-throw (DPDT). Waterproof variants are sealed to IP67 and carry UL, CSA, and ENEC certifications.
- Nylon and metal switch variants
- Multiple lever options
- Ratings up to 20 A, 250 VAC to 277 VAC
- Single and double contact
- Choice of circuit options, including three position and momentary
- IP67 panel seal versions, supplied complete with gaskets (3900 series – all variants)
- Mounting hole: 12.2 mm diameter
- Sealing accessories available
- Quick connect, solder, screw, and PCB termination options
- Automotive
- Marine
- Industrial applications
Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C1700H | SWITCH TOGGLE SPST 20A 250V | On-Off | 172 - Immediate | $57.25 | Vis detaljer |
![]() | ![]() | S3900BA | SWITCH TOGGLE SPST 20A 125V | On-Off | 1316 - Immediate | $60.67 | Vis detaljer |
![]() | ![]() | C1720H | SWITCH TOGGLE SPDT 20A 250V | On-Off-On | 49 - Immediate | $66.44 | Vis detaljer |
![]() | ![]() | C3920BE | SWITCH TOGGLE SPDT 16A 125V | On-Off-On | 862 - Immediate | $101.19 | Vis detaljer |
![]() | ![]() | C3901BA | SWITCH TOGGLE SPST-NO 16A 125V | Off-Mom | 925 - Immediate | $96.75 | Vis detaljer |
![]() | ![]() | C3960BBAAA | SWITCH TOGGLE DPST 20A 250V | On-On | 109 - Immediate | $91.80 | Vis detaljer |
![]() | ![]() | C3910BA | SWITCH TOGGLE SPDT 16A 125V | On-On | 510 - Immediate | $79.88 | Vis detaljer |
![]() | ![]() | C3960BA | SWITCH TOGGLE DPDT 16A 125V | On-On | 1 - Immediate | $121.98 | Vis detaljer |
![]() | ![]() | C3900BE | SWITCH TOGGLE SPST 20A 125V | On-Off | 1669 - Immediate | $94.34 | Vis detaljer |
![]() | ![]() | C3950BA | SWITCH TOGGLE DPST 20A 125V | On-Off | 1511 - Immediate | $106.58 | Vis detaljer |
![]() | ![]() | C3972BBAAA | SWITCH TOGGLE DPST 20A 250V | Mom-Off-Mom | 263 - Immediate | $64.35 | Vis detaljer |
![]() | ![]() | C3911BA | SWITCH TOGGLE SPDT 16A 125V | On-Mom | 899 - Immediate | $108.92 | Vis detaljer |