Push-Pull Connectors

Bulgin’s connectors are suitable for high-reliability and high-quality applications

Image of Bulgin Push-Pull ConnectorsBulgin's push-pull connectors are suitable for high-reliability and high-quality in medical, instrumentation, military, and communications applications where a fast method to connect/disconnect is required.

They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism. Because of the locking mechanism, push-pull connectors also provide a clean, streamlined look on devices. They offer space-savings benefits such as requiring only two fingers to grip the shell to connect or disconnect, without twisting.

Features
  • Multiple contacts from 2 to 30
  • Solder contacts
  • Integrated latch for mating
  • High packing density for space savings
  • Shock resistance: 100 g, 6 ms
  • Resistance of vibration: 10 Hz to 2,000 Hz, 15 g
  • Keying system («G» key standard) of similar connectors for connector alignment
    • 360° screening for full EMC shielding
  • Security of the push-pull self-latching system
  • Shielding efficiency: >75 dB (10 MHz), >40 dB (1 GHz)
  • Temperature range: -50°C to +200°C
  • Cycles: >4,500
  • Multiple key options to avoid cross-mating
  • Humidity: up to 95% at +60°C
  • Salt-spray corrosion test: >144 h
Applications
  • Medical
  • Instrumentation
  • Military
  • Communications

Push-Pull Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN 1X SKT PNL MNT SLDR 3POSPPCEGG1B03CLLCONN 1X SKT PNL MNT SLDR 3POS0 - Immediate$162.71Vis detaljer
CONN 0X SKT PNL MNT SLDR 5POSPPCEGG0B05CLLCONN 0X SKT PNL MNT SLDR 5POS0 - Immediate$205.66Vis detaljer
CONN 0X SKT PNL MNT SLDR 7POSPPCEGG0B07CLLCONN 0X SKT PNL MNT SLDR 7POS0 - Immediate$222.42Vis detaljer
CONN 3Y PLUG SLDR 2POSPPCFGG3K02CLADCONN 3Y PLUG SLDR 2POS14 - Immediate$582.17Vis detaljer
CONN 1X PLUG SLDR 6POSPPCFGG1B06CLADCONN 1X PLUG SLDR 6POS0 - Immediate$300.47Vis detaljer
CONN 0X PLUG SLDR 9POSPPCFGG0B09CLADCONN 0X PLUG SLDR 9POS0 - Immediate$248.03Vis detaljer
CONN 1Y SKT PNL MNT SLDR 8POSPPCEGG1K08CLLCONN 1Y SKT PNL MNT SLDR 8POS0 - Immediate$281.24Vis detaljer
CONN 3Y SKT PNL MNT SLDR 4POSPPCEGG3K04CLLCONN 3Y SKT PNL MNT SLDR 4POS23 - Immediate$299.19Vis detaljer
CONN 0Y PLUG SLDR 4POSPPCFGG0K04CLADCONN 0Y PLUG SLDR 4POS0 - Immediate$231.27Vis detaljer
CONN 2Y PLUG SLDR 8POSPPCFGG2K08CLADCONN 2Y PLUG SLDR 8POS23 - Immediate$476.66Vis detaljer
CONN 2X PLUG SLDR 10POSPPCFGG2B10CLADCONN 2X PLUG SLDR 10POS4 - Immediate$408.24Vis detaljer
CONN 0X PLUG SLDR 2POSPPCFGG0B02CLADCONN 0X PLUG SLDR 2POS1 - Immediate$158.76Vis detaljer
CONN 2X SKT PNL MNT SLDR 16POSPPCEGG2B16CLLCONN 2X SKT PNL MNT SLDR 16POS22 - Immediate$359.89Vis detaljer
CONN 00 SKT PNL MNT SLDR 2POSPPCEGG0002CLLCONN 00 SKT PNL MNT SLDR 2POS0 - Immediate$171.11Vis detaljer
CONN 1X PLUG SLDR 2POSPPCFGG1B02CLADCONN 1X PLUG SLDR 2POS11 - Immediate$242.09Vis detaljer
CONN 1X PLUG SLDR 8POSPPCFGG1B08CLADCONN 1X PLUG SLDR 8POS0 - Immediate$321.44Vis detaljer
CONN 3Y SKT PNL MNT SLDR 8POSPPCEGG3K08CLLCONN 3Y SKT PNL MNT SLDR 8POS0 - Immediate$419.12Vis detaljer
CONN 2X SKT PNL MNT SLDR 4POSPPCEGG2B04CLLCONN 2X SKT PNL MNT SLDR 4POS0 - Immediate$256.11Vis detaljer
CONN 1Y PLUG SLDR 4POSPPCFGG1K04CLADCONN 1Y PLUG SLDR 4POS0 - Immediate$289.40Vis detaljer
CONN 2X SKT PNL MNT SLDR 10POSPPCEGG2B10CLLCONN 2X SKT PNL MNT SLDR 10POS5 - Immediate$240.03Vis detaljer
Published: 2022-06-23