Buccaneer 4000 and 6000 Series Circular Fiber Connectors
Bulgin's connectors are suitable for use in server room engineering, civil engineering, marine, aviation, and rail applications
Bulgin's Buccaneer 4000 and 6000 ranges of circular fiber connector offer high-quality and reliable fiber connectivity solutions. These connectors are suitable for use in industries such as outdoor broadcast, FTTX (Fiber to the x), server room engineering, civil engineering, marine, aviation, and rail applications.
- Sealed to IP66 IP68 and IP69K when mated
- IP68 rating tested at 1.054 kg/sq cm (15 lb/sq in) 10 m depth for 2 weeks
- Simplex LC-Type interface
- Cabled versions: 0S1, 0M1, and 0M3
- Cable range: 5 m to 450 m
- Diameter over coupling ring 19.7 mm
- Flex, inline, and rear panel
- Color-coded O-rings and washers for easy identification purposes
- Secure, proven locking system
- Flame-retardant molding material: Polyamide UL94-V0
- Tamper proof construction
- Sealing caps available to maintain IP68 rating
- EN60068-2-52 Test Kb salt mist (cyclic) marine severity level 1
- Sealed to IP66 IP68 and IP69K when mated
- IP68 rating tested at 1.054 kg/sq cm (15 lb/sq in) 10 m depth for 2 weeks
- Duplex LC-Type interface
- Cabled versions: 0S1, 0M1, and 0M3
- Cable range: 5 m to 450 m
- Diameter over coupling ring 32.0 mm
- Flex, inline, and front panel
- Secure, proven locking system
- 30° twist-locking tamperproof lock prevents accidental un-mating
- All plastic body version: UL94-V0 rated, UV stable, halogen-free, lightweight, self-extinguishing material is suitable for long-term outdoor use
- Sealing caps available to maintain IP68 rating
- EN60068-2-52 Test Kb salt mist (cyclic) marine severity level 1
Buccaneer 6000 - Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXF6052A | CONN FBR OPTIC RCPT HSG FOR LC | 29 - Immediate | $165.54 | Vis detaljer |
![]() | ![]() | PXF6051A | CONN FBR OPTIC RCPT HSG FOR LC | 16 - Immediate | $429.03 | Vis detaljer |
![]() | ![]() | PXF6050A | CONN FBR OPTIC PLUG HSG FOR LC | 6 - Immediate | $493.82 | Vis detaljer |
![]() | ![]() | PXF6052C | CONN FBR OPTIC RCPT HSG FOR LC | 25 - Immediate | $165.54 | Vis detaljer |
![]() | ![]() | PXF6050B | CONN FBR OPTIC PLUG HSG FOR LC | 50 - Immediate | $493.82 | Vis detaljer |
![]() | ![]() | PXF6051B | CONN FBR OPTIC RCPT HSG FOR LC | 0 - Immediate | $363.01 | Vis detaljer |
![]() | ![]() | PXF6051C | CONN FBR OPTIC RCPT HSG FOR LC | 41 - Immediate | $429.03 | Vis detaljer |
![]() | ![]() | PXF6052B | CONN FBR OPTIC RCPT HSG FOR LC | 0 - Immediate | $165.54 | Vis detaljer |
Buccaneer 6000 - Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXF6051AAA | FBR OPTIC CBL LC-LC DUPLEX 5M | 49 - Immediate | $499.53 | Vis detaljer |
![]() | ![]() | PXF6051BAA | FBR OPTIC CBL LC-LC DUPLEX 5M | 0 - Immediate | $907.43 | Vis detaljer |
![]() | ![]() | PXF6054CAA | FBR OPTIC CBL LC-LC DUPLEX 5M | 0 - Immediate | $1,191.35 | Vis detaljer |
![]() | ![]() | PXF6055CAA | FBR OPTIC CBL LC-LC DUPLEX 5M | 0 - Immediate | $935.63 | Vis detaljer |
![]() | ![]() | PXF6051AAB | FBR OPTIC CBL LC-LC DUPLEX 10M | 0 - Immediate | $1,154.84 | Vis detaljer |
![]() | ![]() | PXF6054CAB | FBR OPTIC CBL LC-LC DUPLEX 10M | 33 - Immediate | $1,279.22 | Vis detaljer |
![]() | ![]() | PXF6055CAB | FBR OPTIC CBL LC-LC DUPLEX 10M | 0 - Immediate | $1,233.44 | Vis detaljer |
![]() | ![]() | PXF6050AAA | FBR OPTIC CBL LC-LC DUPLEX 5M | 39 - Immediate | $1,199.78 | Vis detaljer |
Buccaneer 4000 - Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXF4054AAB | FIBER OPTIC CBL LC-LC SIMPLX 10M | 0 - Immediate | $632.10 | Vis detaljer |
![]() | ![]() | PXF4055BAB | FIBER OPTIC CBL LC-LC SIMPLX 10M | 0 - Immediate | $1,028.89 | Vis detaljer |
![]() | ![]() | PXF4054CAA | FIBER OPTIC CBL LC-LC SIMPLEX 5M | 0 - Immediate | $804.81 | Vis detaljer |
![]() | ![]() | PXF4050AAC | FIBER OPTIC CBL LC-LC SIMPLX 25M | 0 - Immediate | $682.77 | Vis detaljer |
![]() | ![]() | PXF4051CAC | FIBER OPTIC CBL LC-LC SIMPLX 25M | 0 - Immediate | $1,399.05 | Vis detaljer |
![]() | ![]() | PXF4050BAA | FIBER OPTIC CBL LC-LC SIMPLEX 5M | 0 - Immediate | $615.11 | Vis detaljer |
![]() | ![]() | PXF4050CAB | FIBER OPTIC CBL LC-LC SIMPLX 10M | 0 - Immediate | $863.51 | Vis detaljer |
![]() | ![]() | PXF4055BAC | FIBER OPTIC CBL LC-LC SIMPLX 25M | 0 - Immediate | $1,604.34 | Vis detaljer |
Buccaneer 4000 - Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PXP4082 | CONN SEALING COVER BLUE | 10 - Immediate | $60.61 | Vis detaljer |
![]() | ![]() | PXP4083 | CONN SEALING COVER BLUE | 1305 - Immediate | $46.28 | Vis detaljer |
![]() | ![]() | PXP4081 | CONN SEALING COVER BLUE | 142 - Immediate | $60.61 | Vis detaljer |
![]() | ![]() | PXP4089/YL | CONN O-RING AND WASHER SET YLW | 0 - Immediate | $32.12 | Vis detaljer |
![]() | ![]() | PXP4089/BL | CONN O-RING AND WASHER SET BLUE | 0 - Immediate | $32.12 | Vis detaljer |
![]() | ![]() | PXP4089/GN | CONN O-RING AND WASHER SET GREEN | 50 - Immediate | $44.63 | Vis detaljer |
![]() | ![]() | PXP4089/RD | CONN O-RING AND WASHER SET RED | 26 - Immediate | $42.92 | Vis detaljer |
![]() | ![]() | PXP4089/WH | CONN O-RING AND WASHER SET WHITE | 79 - Immediate | $44.63 | Vis detaljer |