400 Series Mini USB
Bulgin’s mini USB connectors are condensed into a compact form factor offering greater flexibility
Bulgin's 400 series Buccaneer is one of the most compact connectors in the range. It is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 series mini USB condenses them into a compact form factor giving engineers greater flexibility.
These sealed mini USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh-environment applications.
- IP68: tested in accordance with EN60529:1992+A2:2013
- IP69K: tested in accordance with DIN 40050/Part 9 IP6k9k
- USB version 2.0 performance
- Plug-and-play capability
- Shielded system
- Overmolded cables
- Screw coupling
- PCB versions
- Dustproof and waterproof to EN60529
- Data rates up to 480 Mbps
- Hot-pluggable, standard four contacts interface
- High noise immunity
- Tamperproof construction
- Secure, proven locking system
- Direct mounting or via adaptor leads
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- Marine
- Transportation and infrastructure
- Automotive
- Medical
- Recreation and leisure
- Agriculture
Mini USB Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX0457 | CBL ASSY USB MINI AB M- 6P 0.35' | 53 - Immediate 100 - Factory Stock | $187.09 | Vis detaljer |
![]() | ![]() | PX0443 | CBL ASSY USB MIN B M-5P PL 0.39' | 0 - Immediate | $147.21 | Vis detaljer |
![]() | ![]() | PX0456 | CBL ASSY USB MINI AB M- 6P 0.39' | 113 - Immediate 100 - Factory Stock | $187.09 | Vis detaljer |
![]() | ![]() | PX0446 | CBL ASSY USB MINI B M- 5P 0.35' | 0 - Immediate | $161.86 | Vis detaljer |
![]() | ![]() | PX0442/4M50 | CBL USB2.0 MIN A PLUG-MIN B PLUG | 35 - Immediate | $475.44 | Vis detaljer |
![]() | ![]() | PX0442/2M00 | CBL USB2.0 MIN A PLUG-MIN B PLUG | 130 - Immediate | $248.53 | Vis detaljer |
![]() | ![]() | PX0442/3M00 | CBL USB2.0 MIN A PLUG-MIN B PLUG | 484 - Immediate | $287.77 | Vis detaljer |
![]() | ![]() | PX0441/4M50 | CBL USB2.0 A PLG-MIN B PL W/COUP | 61 - Immediate | $453.06 | Vis detaljer |
![]() | ![]() | PX0441/3M00 | CBL USB2.0 A PLG-MIN B PL W/COUP | 783 - Immediate | $264.00 | Vis detaljer |
![]() | ![]() | PX0441/2M00 | CBL USB2.0 A PLG-MIN B PL W/COUP | 874 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | PX0444/2M00 | CBL USB2.0 MIN A PLUG-MIN B PLUG | 0 - Immediate | $167.06 | Vis detaljer |
![]() | ![]() | PX0444/3M00 | CBL USB2.0 MIN A PLUG-MIN B PLUG | 0 - Immediate | $167.74 | Vis detaljer |
Mini USB Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX0458 | CONN RCPT USB2.0 MINI AB PNL MNT | 204 - Immediate 50 - Factory Stock | $152.22 | Vis detaljer |
![]() | ![]() | PX0447 | CONN PLUG USB2.0 MINI B PNL MNT | 1245 - Immediate | $130.67 | Vis detaljer |
Mini USB Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PX0485 | CONN CAP SEALING FOR SMB PLUG | 62 - Immediate 60 - Factory Stock | $28.59 | Vis detaljer |
![]() | ![]() | PX0480 | CONN SEALING COVER BLUE | 2309 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | PX0484 | CONN SEALING COVER BLUE | 4775 - Immediate | $33.54 | Vis detaljer |
![]() | ![]() | 14191 | CONN HEADER VERT 5POS 2.54MM | 1647 - Immediate | $8.50 | Vis detaljer |
![]() | ![]() | 14192 | CONN HEADER R/A 5POS 2.54MM | 1067 - Immediate | $9.13 | Vis detaljer |