PNB Series IP67 ABS Enclosure
Bud Industries PNB series enclosures have external 2-point mounting locations, eliminating the need for external mounting brackets and reducing the required box footprint
Bud Industries PNB series of plastic enclosures make excellent junction boxes ideal for housing controls and Wi-Fi® devices. They feature easily removable two or four knockouts. Using a continuous gasket and a tight-fitting cover, the boxes in this series provide IP67 dust and washdown protection in dirty or corrosive industrial environments to the point of being temporarily submersible. Made of ABS plastic, the boxes are strong, lightweight, and more affordable than similar enclosures made of polycarbonate plastic. PNB series enclosures are suited for indoor applications only. Secure 2-point external wall mounting provisions increase the usable internal space.
The PNB series boxes are an affordable choice for applications where the mounting brackets fall within the overall footprint of the enclosure and provide high strength with 1K impact resistance. Its knockouts are molded into place for connectors or cable gland components to funnel into the lightweight box.
- Unique external 2-point mounting locations eliminates the need for external mounting brackets reducing required box footprint
- Body made of gray ABS
- Cover made of gray ABS or clear PC
- Easy to remove 21 mm (0.82”) knockouts included
- High impact 1K resistance
- IP67 TUV rating to keep out dust and water in extreme conditions, including submersion
- RoHS compliant
- ABS: 94-HB, V-0 | PC: HB
- Suitable for indoor use with respect to exposure to ultraviolet light
- ABS: -40℃ ~ +70℃ | PC: - 40℃ ~ + 110℃
- Continuous gasket
- Internal mounting bosses
- Four stainless screws for cover mounting included
- Control boxes
- Lighting applications
- Access controls
- Pharmaceutical
- Corrosive environments
- Chemical plants
- Temporarily submersible indoor applications
- General factory environments
PNB Series IP67 ABS Enclosure
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNB-30415-CKO | ABS CLEAR COVER PLASTIC IP67 BOX | 50 - Immediate 94 - Factory Stock | $37.72 | Vis detaljer |
![]() | ![]() | PNB-30415-KO | ABS PLASTIC IP67 BOX WITH KNOCKO | 28 - Immediate 109 - Factory Stock | $39.94 | Vis detaljer |
![]() | ![]() | PNB-30416-CKO | ABS CLEAR COVER PLASTIC IP67 BOX | 0 - Immediate 148 - Factory Stock | $46.28 | Vis detaljer |
![]() | ![]() | PNB-30416-KO | ABS PLASTIC IP67 BOX WITH KNOCKO | 0 - Immediate | $39.94 | Vis detaljer |
![]() | ![]() | PNB-30417-CKO | ABS CLEAR COVER PLASTIC IP67 BOX | 26 - Immediate 236 - Factory Stock | $43.75 | Vis detaljer |
![]() | ![]() | PNB-30417-KO | ABS PLASTIC IP67 BOX WITH KNOCKO | 58 - Immediate 76 - Factory Stock | $51.35 | Vis detaljer |