IPV IP67 Round Vents

Bud Industries' IPV vents work with all manufacturer enclosures

Image of Bud Industries' IPV IP67 Round VentsWatertight and submersible, Bud Industries' IP67 vents are offered with a variety of passive airflow capacities to balance air pressure within the enclosure. These aid in managing the internal pressure and limit condensation issues. The IPV Bud vents work with all manufacturers’ enclosures increasing the performance of the components. There are nine different sizes available.

Features
  • Watertight and submersible IP67 vents with a variety of passive airflow capacities to balance the air pressure within the enclosure
  • Suitable for any NEMA/IP rated enclosures, made from either plastic or metal
  • Minimizing the risk of gasket breach due to excessive pressure or vacuum removes stress on the seals
  • Greatly reduces fog and condensation due to humidity buildup
  • ePTFE film technology prevents salt crystals due to moisture and moisture permeability
  • Membrane is hydrophobic (water repellant) and oleophobic (low absorption of oils)
  • UV resistant PC material
  • Seals using silicon washer or O-ring
  • Maintenance-free with long service life
  • Through-hole or threaded hole mounting options
  • Service temperature range -40°C to +120°C
  • There are two sizes available in gray and signified with a suffix of G, while the balance are black in color with suffix -B

Applications

  • Indoor and outdoor enclosures of any size that may be exposed to water or extreme temperature changes where condensation, pressure, and heat buildup are a concern

IPV IP67 Round Vents

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
VENT NEMA ENCLOSURESIPV-67101-BVENT NEMA ENCLOSURES0 - Immediate$64.94Vis detaljer
VENT NEMA ENCLOSURESIPV-67121-BVENT NEMA ENCLOSURES0 - Immediate$68.80Vis detaljer
VENT NEMA ENCLOSURESIPV-67161-BVENT NEMA ENCLOSURES227 - Immediate$76.20Vis detaljer
VENT NEMA ENCLOSURESIPV-67181-BVENT NEMA ENCLOSURES133 - Immediate$80.38Vis detaljer
VENT NEMA ENCLOSURESIPV-67321-BVENT NEMA ENCLOSURES10 - Immediate
455 - Factory Stock
$187.11Vis detaljer
VENT NEMA ENCLOSURESIPV-67322-BVENT NEMA ENCLOSURES0 - Immediate$187.11Vis detaljer
VENT NEMA ENCLOSURESIPV-67501-BVENT NEMA ENCLOSURES125 - Immediate$53.69Vis detaljer
VENT NEMA ENCLOSURESIPV-67501-GVENT NEMA ENCLOSURES27 - Immediate
157 - Factory Stock
$53.69Vis detaljer
VENT NEMA ENCLOSURESIPV-67601-BVENT NEMA ENCLOSURES188 - Immediate$55.94Vis detaljer
VENT NEMA ENCLOSURESIPV-67601-GVENT NEMA ENCLOSURES3 - Immediate
2269 - Factory Stock
$55.94Vis detaljer
VENT NEMA ENCLOSURESIPV-67801-BVENT NEMA ENCLOSURES432 - Immediate$62.37Vis detaljer
Published: 2020-03-27