HC Series Cabinets

Bud Industries' HC series cabinets can be used independently or in a standard EIA 19" cabinet

Image of BUD Industries' HC SeriesThis Bud Industries' series has, for years, been one of the most requested by industry. The reason: it's well styled, it's quality constructed, it's economical and it's versatile. Can be used independently or in a standard EIA 19" cabinet.

Design Features

Sides .09" aluminum; front panel .125" aluminum; base, rear and top, .05" aluminum; handles, aluminum extrusions. Two detachable 11 gauge steel rack mounting brackets and rubber feet included. Accessory bails available. Shipped unassembled. Supports 25# equipment load.

  • Sides: .090" aluminum
  • Front panel: .125" aluminum
  • Base, rear and top: .050" aluminum
  • Handles: Aluminum extrusions
  • Two detachable 11 gauge steel rack mounting brackets and rubber feet included
  • Adhesive backed paper protects panels and provides surface for laying out position for drilling or punching
  • Some sizes available without handles
  • Accessory bails available
  • Shipped unassembled

Valuline HC Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CHASSIS 13X17X5.250" WHITEHC-14103CHASSIS 13X17X5.250" WHITE56 - Immediate
1 - Factory Stock
$1,265.10Vis detaljer
CHASSIS 8X17X3.500" WHITEHC-14099CHASSIS 8X17X3.500" WHITE36 - Immediate
16 - Factory Stock
$630.46Vis detaljer
CHASSIS 13X17X3.500" WHITEHC-14101CHASSIS 13X17X3.500" WHITE37 - Immediate
7 - Factory Stock
$1,323.04Vis detaljer
CHASSIS 13X17X7" WHITEHC-14104CHASSIS 13X17X7" WHITE20 - Immediate
22 - Factory Stock
$1,327.80Vis detaljer
CHASSIS 8X8.500X3.500" WHITENHC-14153CHASSIS 8X8.500X3.500" WHITE2 - Immediate
15 - Factory Stock
$537.55Vis detaljer
CHASSIS 13X17X7" WHITENHC-14157CHASSIS 13X17X7" WHITE7 - Immediate
1 - Factory Stock
$1,177.65Vis detaljer
Published: 2013-10-09