BT Series of PCB Enclosures
Bud Industries' BT series is ideal for PCB enclosures
Bud Industries' transparent Polycarbonate molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, test equipment, and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures allow easy monitoring of displays, readouts and other devices.
- Transparent blue polycarbonate design reduces the need to remove cover to verify NEMA protection
- Near complete transparency to blue, white, and near white displays
- Designed to IEC52/IP65 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
- UL Listed to UL508-4x specifications (file# E194432)
- Lap joint design combined with silicon gasket ensures protection against ingress of dust and splashing water
- Internal guide slots for mounting PCB assemblies vertically on some models
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- UV stabilized polycarbonate with UL94-V2 flammability rating
BT Series
| Billede | Manufacturer Part Number | Beskrivelse | Design | Område (L x B) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BT-2742 | BOX PLAS TRN 11.83"L X 9.09"W | Hylster medfølger | 107in² (690cm²) | 45 - Immediate 147 - Factory Stock | $536.36 | Vis detaljer |
![]() | ![]() | BT-2723 | BOX PLAS TRN BLU 4.53"L X 3.54"W | Hylster medfølger | 16,0in² (103cm²) | 339 - Immediate 169 - Factory Stock | $98.90 | Vis detaljer |
![]() | ![]() | BT-2724 | BOX PLAS TRN BLU 6.73"L X 4.76"W | Hylster medfølger | 32,1in² (207cm²) | 49 - Immediate 216 - Factory Stock | $144.55 | Vis detaljer |
![]() | ![]() | BT-2740 | BOX PLAS TRN BLUE 9.45"L X 6.3"W | Hylster medfølger | 59,5in² (384cm²) | 43 - Immediate 141 - Factory Stock | $231.41 | Vis detaljer |
![]() | ![]() | BT-2734 | BOX PLAS TRN BLU 7.87"L X 4.72"W | Hylster medfølger | 37,2in² (240cm²) | 9 - Immediate 197 - Factory Stock | $164.84 | Vis detaljer |
![]() | ![]() | BT-2727 | BOX PLAS TRN BLU 6.73"L X 4.76"W | Hylster medfølger | 32,1in² (207cm²) | 18 - Immediate | $169.28 | Vis detaljer |
![]() | ![]() | BT-2725 | BOX PLAS TRN BLU 8.74"L X 5.74"W | Hylster medfølger | 50,2in² (324cm²) | 7 - Immediate 231 - Factory Stock | $190.83 | Vis detaljer |