AN-A Series Waterproof Enclosures

Bud Industries' AN-A series die-cast aluminum enclosures meet IP68

Image of Bud Industries' AN-Series Waterproof Enclosures Die-cast in aluminum alloy and resistant to atmospheric and marine corrosion, Bud Industries' AN-A series enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic, and electrical devices in both commercial and industrial environments.

These enclosures are designed to IP68 of IEC529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications. The wall-mounting holes and cover-attaching screws are outside the sealing area, thus preventing ingress of moisture and dust.

Features
  • Direct replacement to AN-28xx series
  • Cover incorporates a recessed gasket
  • Internal bosses for mounting PCBs horizontally or for connecting terminals, ground, and more
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Cover-mounting holes are roll threaded and screws are recessed
  • Cover attaches with stainless screws torqued at 12 in./lb
  • Type 4X, 6, 6P, 12, 13 as listed under UL file #E194432
  • Available NEMA 6 (natural finish) and 6P (recommended powder coated black for extra corrosion protection)
  • Body and cover: aluminum alloy #ADC-12
  • Gasket: Pre-molded continuous Silicon gasket
  • Cover screws: M4 stainless steel, non-magnetic
  • PCB mounting hardware: requires kit #57-58, ordered separately
  • IP 67 tested by TUV
  • Test results exceeded the requirements in respect to IEC60529 IP68 conditions (UL Type 6P tested under 6' of water for 24 hours)
  • Offers EMC protection
  • Easily machined and modified to particular requirements

AN-A Series

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionTykkelseFunktionerTilgængeligt antal PrisVis detaljer
BOX ALUM BLACK 6.73"L X 4.67"WAN-1306-ABBOX ALUM BLACK 6.73"L X 4.67"W6,730" L x 4,670" B (170,94mm x 118,62mm)0,130" (3,30mm)Kortskinner, Printpladestøtter, Vandtæt9 - Immediate$253.60Vis detaljer
BOX ALUM NATURAL 3.54"L X 1.42"WAN-2850-ABOX ALUM NATURAL 3.54"L X 1.42"W3,540" L x 1,420" B (89,92mm x 36,07mm)0,110" (2,79mm)Monteringsflange, Printpladestøtter, Vandtæt778 - Immediate
707 - Factory Stock
$45.01Vis detaljer
BOX ALUM NATURAL 4.55"L X 2.58"WAN-1302-ABOX ALUM NATURAL 4.55"L X 2.58"W4,545" L x 2,578" B (115,44mm x 65,48mm)0,130" (3,30mm)Kortskinner, Printpladestøtter, Vandtæt159 - Immediate$65.94Vis detaljer
BOX ALUM BLACK 2.52"L X 2.28"WAN-2851-ABBOX ALUM BLACK 2.52"L X 2.28"W2,520" L x 2,280" B (64,01mm x 57,91mm)0,130" (3,30mm)Monteringsflange, Printpladestøtter, Vandtæt157 - Immediate
412 - Factory Stock
$81.79Vis detaljer
BOX ALUM BLACK 3.86"L X 2.52"WAN-2812-ABBOX ALUM BLACK 3.86"L X 2.52"W3,860" L x 2,520" B (98,04mm x 64,01mm)0,120" (3,05mm)Monteringsflange, Printpladestøtter, Vandtæt13 - Immediate
25 - Factory Stock
$145.82Vis detaljer
BOX ALUM NATURAL 6.89"L X 3.15"WAN-1321-ABOX ALUM NATURAL 6.89"L X 3.15"W6,890" L x 3,150" B (175,01mm x 80,01mm)0,071" (1,80mm)Printpladestøtter, Vandtæt83 - Immediate$151.53Vis detaljer
BOX ALUM NATURAL 8.75"L X 5.75"WAN-2857-ABOX ALUM NATURAL 8.75"L X 5.75"W8,750" L x 5,750" B (222,25mm x 146,05mm)0,120" (3,05mm)Monteringsflange, Printpladestøtter, Vandtæt71 - Immediate$207.32Vis detaljer
BOX ALUM BLACK 8.75"L X 5.75"WAN-2857-ABBOX ALUM BLACK 8.75"L X 5.75"W8,750" L x 5,750" B (222,25mm x 146,05mm)0,120" (3,05mm)Monteringsflange, Printpladestøtter, Vandtæt150 - Immediate$291.64Vis detaljer
BOX ALUM NATURAL 3.53"L X 1.41"WAN-1300-ABOX ALUM NATURAL 3.53"L X 1.41"W3,531" L x 1,409" B (89,69mm x 35,79mm)0,110" (2,79mm)Kortskinner, Printpladestøtter, Vandtæt0 - Immediate$42.48Vis detaljer
BOX ALUM NATURAL 4.92"L X 3.15"WAN-2863-ABOX ALUM NATURAL 4.92"L X 3.15"W4,920" L x 3,150" B (124,97mm x 80,00mm)0,090" (2,29mm)Monteringsflange, Printpladestøtter, Vandtæt11 - Immediate$87.49Vis detaljer
BOX ALUM BLACK 5.83"L X 4.25"WAN-2805-ABBOX ALUM BLACK 5.83"L X 4.25"W5,830" L x 4,252" B (148,08mm x 108,00mm)0,130" (3,30mm)Kortskinner, Monteringsflange, Printpladestøtter, Vandtæt85 - Immediate
13 - Factory Stock
$300.52Vis detaljer
BOX ALUM NATURAL 10.24"L X 6.3"WAN-1323-ABOX ALUM NATURAL 10.24"L X 6.3"W10,240" L x 6,300" B (260,10mm x 160,02mm)0,071" (1,80mm)Printpladestøtter, Vandtæt0 - Immediate
1897 - Factory Stock
$273.89Vis detaljer
BOX ALUM NATURAL 10.24"L X 6.3"WAN-2823-ABOX ALUM NATURAL 10.24"L X 6.3"W10,240" L x 6,300" B (260,10mm x 160,02mm)0,070" (1,78mm)Monteringsflange, Printpladestøtter, Vandtæt280 - Immediate
71 - Factory Stock
$394.98Vis detaljer
BOX ALUM BLACK 10.24"L X 6.3"WAN-2823-ABBOX ALUM BLACK 10.24"L X 6.3"W10,240" L x 6,300" B (260,10mm x 160,02mm)0,070" (1,78mm)Monteringsflange, Printpladestøtter, Vandtæt54 - Immediate$464.41Vis detaljer
BOX ALUM NATURAL 2.52"L X 2.27"WAN-1301-ABOX ALUM NATURAL 2.52"L X 2.27"W2,520" L x 2,270" B (64,01mm x 57,66mm)0,130" (3,30mm)Printpladestøtter, Vandtæt200 - Immediate$45.01Vis detaljer
BOX ALUM NATURAL 3.13"L X 2.93"WAN-1319-ABOX ALUM NATURAL 3.13"L X 2.93"W3,130" L x 2,930" B (79,50mm x 74,42mm)0,071" (1,80mm)Printpladestøtter, Vandtæt456 - Immediate
989 - Factory Stock
$79.88Vis detaljer
BOX ALUM NATURAL 4.54"L X 3.54"WAN-1304-ABOX ALUM NATURAL 4.54"L X 3.54"W4,535" L x 3,543" B (115,19mm x 89,99mm)0,130" (3,30mm)Kortskinner, Printpladestøtter, Vandtæt0 - Immediate$94.47Vis detaljer
BOX ALUM BLACK 2.52"L X 2.27"WAN-2801-ABBOX ALUM BLACK 2.52"L X 2.27"W2,520" L x 2,270" B (64,01mm x 57,66mm)0,130" (3,30mm)Monteringsflange, Printpladestøtter, Vandtæt0 - Immediate$120.46Vis detaljer
BOX ALUM NATURAL 6.73"L X 4.67"WAN-1306-ABOX ALUM NATURAL 6.73"L X 4.67"W6,730" L x 4,670" B (170,94mm x 118,62mm)0,130" (3,30mm)Kortskinner, Printpladestøtter, Vandtæt3 - Immediate
493 - Factory Stock
$181.32Vis detaljer
BOX ALUM NATURAL 6.3"L X 3.94"WAN-2867-ABOX ALUM NATURAL 6.3"L X 3.94"W6,300" L x 3,940" B (160,02mm x 100,08mm)0,098" (2,49mm)Monteringsflange, Printpladestøtter, Vandtæt0 - Immediate$191.47Vis detaljer
Updated: 2017-05-03
Published: 2014-09-08