HSMW-C191 Top Mount ChipLED

Broadcom's white chipLED is designed in an industry-standard package for ease of handling and use

Image of Broadcom's HSMW-C191 Top Mount ChipLEDBroadcom's HSMW-C191 white chipLED comes in a unique shade of white and provides product differentiation for backlighting applications. It is designed in an industry-standard package for ease of handling and use.

This chipLED comes in a top emitting package with a wide viewing angle and is suitable for direct backlighting applications or for use with light pipes. This chipLED is shipped in tape and reel (4000 units per reel) to facilitate pick-and-place operation.

The package is compatible with IR soldering and binned by both color and intensity.

Features
  • White color
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip-locked moisture barrier bags
Applications
  • LCD backlighting
  • Push button backlighting
  • Front panel indicators
  • Symbol indicators
  • Microdisplays
  • Small message panel signage

HSMW-C191 Top Mount ChipLED

BilledeManufacturer Part NumberBeskrivelseFarveKonfigurationLinsefarveTilgængeligt antal PrisVis detaljer
LED COOL WHITE DIFFUSED CHIP SMDHSMW-C191LED COOL WHITE DIFFUSED CHIP SMDHvidStandardHvid20396 - Immediate$6.34Vis detaljer
Published: 2024-03-27