ARE6-xxx1-0xx00 Series High Power IR LEDs
Broadcom’s high-power IR LEDs in a 3.45 mm × 3.45 mm surface-mount platform are suitable for a wide variety of applications
Broadcom’s ARE6-xxx1-0xx00 series high-power IR LEDs are available in 855 nm and 945 nm peak wavelength ranges, appropriate for specific devices, such as infrared illumination, surveillance systems, CCTV, and gesture recognition. Packaged in a 3.45 mm × 3.45 mm surface-mount platform, together with viewing angles of 50°, 80°, and 140° lens optics options, the high-power IR LEDs are suitable for a wide variety of applications.
The package is compatible with the reflow soldering process. The LEDs are packed in tape and reel to facilitate easy pick-and-place assembly.
- Available in peak wavelengths of 855 nm and 945 nm
- High radiant intensity
- High radiant power
- Low forward voltage
- Typical viewing angle: 50°, 80°, and 140°
- Compatible with industrial reflow soldering process
- MSL 1
- Light curtains
- Infrared illumination for cameras
- Surveillance systems
- Machine vision systems
- Eye tracking systems
ARE6-xxx1-0xx00 Series High Power IR LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ARE6-8831-0JL00 | HIGH POWER IRLED, 855NM, 80DEG | 2 - Immediate | $42.41 | Vis detaljer |
![]() | ![]() | ARE6-88C1-0GH00 | HIGH POWER IRLED, 855NM, 80DEG | 0 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | ARE6-88D1-0GH00 | HIGH POWER IRLED, 855NM, 80DEG | 4004 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | ARE6-8EC1-0DF00 | HIGH POWER IRLED, 855NM, 140DEG | 0 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | ARE6-8ED1-0DF00 | HIGH POWER IRLED, 855NM, 140DEG | 24 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | ARE6-9831-0JL00 | HIGH POWER IRLED, 945NM, 80DEG | 262 - Immediate | $42.41 | Vis detaljer |
![]() | ![]() | ARE6-98D1-0FH00 | HIGH POWER IRLED, 945NM, 80DEG | 0 - Immediate | $27.90 | Vis detaljer |