AR18/AR35 Series Single-Turn Absolute Encoders
Broadcom's AR18 and AR35 series miniature programmable single-turn absolute encoders with resolution ranging from 17-bits to 21-bits
Broadcom’s AR18 and AR35 series are the miniature absolute encoder ASICs designed to cater to the growing demand for space-constrained applications. The AR18 encoder is designed for an overall diameter of 18 mm and offers user-programmable resolution ranging from 17-bit, 19-bit, and 21-bit single-turn absolute output. The AR35 encoder is designed for an overall diameter of 35 mm and offers 17-bit and 21-bit single-turn absolute output. Both the AR18 and AR35 series provide the incremental ABI and UVW in differential mode. Both come with a recommended temperature range of -40°C to +115°C suitable for most industrial applications. Dual-mode operating voltages of 3.3 V and 5 V enable handheld and portable device applications.
| Features | ||
|
|
|
| Applications | ||
|
|
AR18 and AR35 Series Single-Turn Absolute Encoders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AR18-A21E | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $162.22 | Vis detaljer |
![]() | ![]() | AR18-A21S | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $162.22 | Vis detaljer |
![]() | ![]() | AR18-S01 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $120.99 | Vis detaljer |
![]() | ![]() | AR18-S02 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $120.99 | Vis detaljer |
![]() | ![]() | AR18-S11 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $204.35 | Vis detaljer |
![]() | ![]() | AR35-A21E | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $162.22 | Vis detaljer |
![]() | ![]() | AR35-A21S | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $162.22 | Vis detaljer |
![]() | ![]() | AR35-S12 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $178.87 | Vis detaljer |
![]() | ![]() | AR35-S13 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $145.99 | Vis detaljer |
![]() | ![]() | AR35-S15 | ENCODER OPTICAL DIGITAL SMD/SMT | 0 - Immediate | $145.99 | Vis detaljer |