AFBR-POCxxxL Optical Power Converter
Broadcom's AFBR-POCxxxL optical power converters for highly demanding industrial environment applications
Broadcom's AFBR-POCxxxL converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. AFBR-POCxxxL is an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance, or strong magnetic fields.
AFBR-POCxxxL is a multi-junction compound semiconductor device that provides operating voltages for typical 3 VDC or 5 VDC applications, depending on the chip structure selected.
The AFBR-POCx04L optical power converters provide a typical output voltage level of 3.7 V supporting most 3 VDC applications. The AFBR-POCx06L parts support most 5 VDC applications by providing a typical electrical output voltage level of 5.6 V.
- RoHS compliant
- Fully isolated Power over Fiber (PoF) solution that efficiently converts optical power to electrical power
- Different converter output characteristics are available for a perfect match with target applications
- Supplies typically 600 mW of electrical power
- Operating temperature range of -40°C to +85°C
- Available with threaded ST and FC ports for MM fibers
- Easy heat sink mounting for thermal control
- Threaded ST port for easy panel mount
- High voltage current sensors and transducers
- E-field and H-field probes
- MRI/RF imaging coils and patient monitoring equipment
- Power conditioning circuitry
- Wireless transmitters
- Aircraft sensors and transducers
AFBR-POCxxxL Optical Power Converter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AFBR-POC204L | OPTOISO OPTICAL POWER CONVERTER | 0 - Immediate | $3,539.58 | Vis detaljer |
![]() | ![]() | AFBR-POC206L | OPTOISO OPTICAL POWER CONVERTER | 0 - Immediate | $4,006.47 | Vis detaljer |
![]() | ![]() | AFBR-POC404L | OPTOISO OPTICAL POWER CONVERTER | 22 - Immediate | $4,166.77 | Vis detaljer |
![]() | ![]() | AFBR-POC406L | OPTOISO OPTICAL POWER CONVERTER | 7 - Immediate | $4,166.77 | Vis detaljer |