ACFJ-3262T Gate Drive Optocoupler

Broadcom optocouplers provide powerful isolation for next-generation automotive designs

Image of Broadcom ACFJ-3262T Gate Drive OptocouplerThe Broadcom ACFJ‑3262T is a dual‑channel, 10 A peak, rail‑to‑rail output automotive R2Coupler gate‑drive optocoupler. Housed in a compact SO‑24 surface‑mount package, it integrates two independent isolation channels to save board space. The device provides 5 kVRMS isolation between input and output, along with 900 VDC differential voltage isolation between the two output channels.

Designed for high peak drive capability, the ACFJ‑3262T delivers optimal performance when directly driving MOSFETs or IGBTs across a wide range of applications. Its fast propagation delay and tight channel‑to‑channel skew make it especially well‑suited for high‑frequency SiC MOSFET and IGBT switching in DC/DC and AC/DC converter designs.

The R2Coupler isolation technology offers reinforced insulation and high reliability, ensuring safe and robust signal isolation for automotive systems and demanding high‑temperature industrial environments.

Features
  • Qualified to AEC-Q100 Grade 2 test guidelines
  • Automotive temperature range: -40°C to +125°C
  • Typical high output driving current: 10 A
  • Rail-to-rail output voltage
  • Maximum propagation delay: 95 ns
  • Maximum channel-to-channel skew: 9 ns
  • Wide operating supply (VDD) range: 10 V to 25 V
  • Undervoltage lock-out (UVLO) protection with hysteresis
  • Low supply current allows bootstrap half-bridge topology: IDD = 4 mA maximum
 
  • Common mode transient immunity (CMTI) >100 kV/µs at VCM = 1,000 V
  • High noise immunity
  • Direct LED input with low input impedance and low noise sensitivity
  • Dual-channel in SO-24 package with 8.3 mm creepage and clearance
  • 2.8 mm creepage between two output drivers
  • Regulatory approvals:
    • UL1577 5k VRMS for 1 minute
    • CAN/CSA-C22.2 No. 62368-1
    • DIN/EN 60747-5-5 VIORM = 1,230 VPEAK
Applications
  • IGBT/SiC MOSFET gate driver automotive on-board chargers
  • DC/DC converters
 
  • Motor drives

ACFJ-3262T Gate Drive Optocoupler

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AUTOMOTIVE OPTOCOUPLER, LFACFJ-3262T-000EAUTOMOTIVE OPTOCOUPLER, LF1169 - Immediate$38.11Vis detaljer
AUTOMOTIVE OPTOCOUPLER, T/R+LFACFJ-3262T-500EAUTOMOTIVE OPTOCOUPLER, T/R+LF0 - Immediate$18.93Vis detaljer
Published: 2026-03-26