SMD LED Products
Bridgelux SMD LEDs offer great performance and color quality in a reliable, cost-effective, and compact package
Bridgelux SMD LED products offer exceptional performance and color quality all in a highly reliable, cost-effective, and compact package. These LEDs offer high-quality light in a wide range of CCT and CRI options and are well-suited for both commercial and residential lighting applications. All Bridgelux SMD products come in industry standard package sizes and follow ANSI binning standards allowing for seamless design in, decreasing time to market.
Features
- High efficacy and lumen per dollar
- Industry standard form factors and footprint
- ANSI compliant color bins
- Excellent lumen maintenance
- Broad range of CCT and CRI configurations
- Competitive system performance and cost
- Ease of design and rapid go-to-market
- Enables uniform and consistent white light
- Highly reliable fixture quality
- Design flexibility
- Retail and hospitality
- Office and education
- Industrial and warehouse
- Residential
- Area and parking lot
- Landscape
- Building exterior
- Roadway
SMD LED Products
| Billede | Manufacturer Part Number | Beskrivelse | Flus @ 85°C, Strøm - Test | Flus @ 25°C, Strøm - Test | Strøm - Test | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BXEM-50C0000-0-000 | LED 3030 COOL WHITE 5000K SMD | 113lm (Typ) | - | 150mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BXEN-27E-13H-9B-00-0-0 | LED 2835 WARM WHT 2700K SMD | 101lm (Typ) | - | 100mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | BXEN-30E-13H-9B-00-0-0 | LED 2835 WARM WHT 3000K SMD | 106lm (Typ) | - | 100mA | 5718 - Immediate | $0.90 | Vis detaljer | |
![]() | BXEN-40E-13H-9B-00-0-0 | LED 2835 NEUTRAL WHT 4000K SMD | 112lm (Typ) | - | 100mA | 17000 - Immediate | $1.54 | Vis detaljer | |
![]() | ![]() | BXEP-27E-233-09A-00-00-0 | LED 5050 WARM WHT 2700K SMD | 338lm (Typ) | - | 320mA | 0 - Immediate | $5.85 | Vis detaljer |