PALLAS-A Fully Programmable LED Driver
Bridgelux’s programmable LED drivers are available in a variety of options, enabling interoperability with white arrays and linear modules
Bridgelux's PALLAS-A LED driver’s high-resolution dimming provides smooth, flicker-free dimming to 1% and dim-to-off. These specification-grade drivers’ output currents are fully programmable to a 1 mA step to provide maximum flexibility on various lighting applications.
The programmable software provides maximized controls, including output current, minimum dimming level, and dim-to-off or not. It even allows users to preset the minimum and maximum dimming control voltage, ensuring the best fit for the users’ control devices.
- 23 W, 40 W, 46 W, 60 W, 80 W, and 96 W specification-grade LED driver
- Industry-standard linear form factors
- Flicker-free dimming to 1%, dim-to-off
- Wired programming interface
- Fully programmable features
- Linear luminaires
- Troffers
- Flat panel fixtures
- Cove lighting
PALLAS-A Fully Programmable LED Driver
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BXDR-MP-46LT-U114A-01-A-12 | 46W SINGLE CHANNEL DRIVER, 0-10V | 469 - Immediate | $130.46 | Vis detaljer |
![]() | ![]() | BXDR-MP-80LW-U121A-01-A-12 | 80W SINGLE CHANNEL DRIVER, 0-10V | 339 - Immediate | $150.27 | Vis detaljer |
![]() | ![]() | BXDR-MP-96LW-U125A-01-A-12 | 96W SINGLE CHANNEL DRIVER, 0-10V | 0 - Immediate | $153.23 | Vis detaljer |
![]() | ![]() | BXDR-MP-40LW-U110A-01-A-12 | 40W SINGLE CHANNEL DRIVER, 0-10V | 39 - Immediate | $149.69 | Vis detaljer |
![]() | ![]() | BXDR-MP-60LW-U114A-01-A-12 | 60W SINGLE CHANNEL DRIVER, 0-10V | 443 - Immediate | $133.49 | Vis detaljer |