M410 Label Printer

Brady's M410 label printer allows customers to create and print labels quickly

Image of Brady's M410 Label Printer Brady's M410 label printer is specifically engineered for premium 1" printing. The M410 label printer is a workhorse for contractors, DataCom, and electrical professionals. Create and print labels faster with its intuitive QWERTY keypad and programmed pre-set label options for wire marking, flagging, and patch panel ID.

Features
  • Easy-to-use onboard menu options
  • 1.33" per second print speed
  • Withstands 4' drops
  • Design and print labels using the keypad or desktop software
  • Less than 0.06" of label waste per job
Applications
  • Asset tracking
  • Component and equipment labeling
  • Data and telecommunications labeling
  • Electrical labeling
  • Facility identification
  • General identification
  • Inventory and inspection labeling
  • Laboratory labeling
  • Wire and cable labeling

M410 Label Printer

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
M410 HANDHELD LABEL PRINTERM410M410 HANDHELD LABEL PRINTER13 - Immediate$1,928.94Vis detaljer
M410 HANDHELD LABEL PRINTER WITHM410-KITM410 HANDHELD LABEL PRINTER WITH19 - Immediate$2,565.51Vis detaljer
M410 HANDHELD LABEL PRINTER W/ PM410-PWIDM410 HANDHELD LABEL PRINTER W/ P3 - Immediate$3,214.94Vis detaljer
M410 HANDHELD LABEL PRINTER W/ SM410-SFIDM410 HANDHELD LABEL PRINTER W/ S0 - Immediate$3,214.94Vis detaljer
Published: 2024-07-17